Part Details for AM27C1024-150DC by Spansion
Overview of AM27C1024-150DC by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Part Details for AM27C1024-150DC
AM27C1024-150DC CAD Models
AM27C1024-150DC Part Data Attributes:
|
AM27C1024-150DC
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM27C1024-150DC
Spansion
UVPROM, 64KX16, 150ns, CMOS, CDIP40, CERAMIC, DIP-40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 150 ns | |
JESD-30 Code | R-CDIP-T40 | |
Length | 52.26 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | UVPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX16 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.588 mm | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for AM27C1024-150DC
This table gives cross-reference parts and alternative options found for AM27C1024-150DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27C1024-150DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27C1024-150DEB | UVPROM, 64KX16, 150ns, CMOS, CDIP40, CERAMIC, DIP-40 | AMD | AM27C1024-150DC vs AM27C1024-150DEB |
AM27C1024-150/BQA | UVPROM, 64KX16, 150ns, CMOS, CDIP40, WINDOWED, CERAMIC, DIP-40 | AMD | AM27C1024-150DC vs AM27C1024-150/BQA |
AM27C1024-150DI | UVPROM, 64KX16, 150ns, CMOS, CDIP40, CERAMIC, DIP-40 | Spansion | AM27C1024-150DC vs AM27C1024-150DI |
NM27P210QE150 | 64KX16 UVPROM, 150ns, CDIP40, WINDOWED, CERAMIC, DIP-40 | Texas Instruments | AM27C1024-150DC vs NM27P210QE150 |
NM27C210Q150 | UVPROM, 64KX16, 150ns, CMOS, CDIP40, WINDOWED, CERAMIC, DIP-40 | Fairchild Semiconductor Corporation | AM27C1024-150DC vs NM27C210Q150 |
NM27P210Q150 | 64KX16 UVPROM, 150ns, CDIP40, WINDOWED, CERAMIC, DIP-40 | Texas Instruments | AM27C1024-150DC vs NM27P210Q150 |
MSM271024-15AS | UVPROM, 64KX16, 150ns, NMOS, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40 | OKI Electric Industry Co Ltd | AM27C1024-150DC vs MSM271024-15AS |
AM27C1024-150DCB | UVPROM, 64KX16, 150ns, CMOS, CDIP40, CERAMIC, DIP-40 | AMD | AM27C1024-150DC vs AM27C1024-150DCB |
27C1024MQ15 | UVPROM, 64KX16, 150ns, CMOS, CDIP40, WINDOWED, CERDIP-40 | e2v technologies | AM27C1024-150DC vs 27C1024MQ15 |
NMC27C1024QE150 | 64KX16 UVPROM, 150ns, CDIP40, CERAMIC, DIP-40 | Texas Instruments | AM27C1024-150DC vs NMC27C1024QE150 |