Part Details for MSM271024-15AS by OKI Electric Industry Co Ltd
Overview of MSM271024-15AS by OKI Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CY7C4285-15ASC | Rochester Electronics LLC | FIFO, 64KX18, 10ns, Synchronous, CMOS, PQFP64, 10 X 10 MM, TQFP-64 | |
CY7C4285V-15ASXC | Rochester Electronics LLC | CY7C4285 - 64K X 18 Low Voltage Deep Sync FIFO, Industrial Temp | |
77311-5AS-08LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 08 Positions, 2.54 mm Pitch. |
Part Details for MSM271024-15AS
MSM271024-15AS CAD Models
MSM271024-15AS Part Data Attributes
|
MSM271024-15AS
OKI Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MSM271024-15AS
OKI Electric Industry Co Ltd
UVPROM, 64KX16, 150ns, NMOS, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OKI ELECTRIC INDUSTRY CO LTD | |
Part Package Code | DIP | |
Package Description | WDIP, | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 150 ns | |
JESD-30 Code | R-GDIP-T40 | |
Memory Density | 1048576 bit | |
Memory IC Type | UVPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX16 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.1 mm | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for MSM271024-15AS
This table gives cross-reference parts and alternative options found for MSM271024-15AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM271024-15AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
27C1024DESC05QA | UVPROM, 64KX16, 150ns, CMOS, CDIP40, WINDOWED, CERDIP-40 | Teledyne e2v | MSM271024-15AS vs 27C1024DESC05QA |
NMC27C1024Q150 | IC 64K X 16 UVPROM, 150 ns, CDIP40, CERAMIC, DIP-40, Programmable ROM | National Semiconductor Corporation | MSM271024-15AS vs NMC27C1024Q150 |
NM27P210QE150 | 64KX16 UVPROM, 150ns, CDIP40, WINDOWED, CERAMIC, DIP-40 | Texas Instruments | MSM271024-15AS vs NM27P210QE150 |
NM27C210Q150 | UVPROM, 64KX16, 150ns, CMOS, CDIP40, WINDOWED, CERAMIC, DIP-40 | Fairchild Semiconductor Corporation | MSM271024-15AS vs NM27C210Q150 |
27C1024MQB/C15 | UVPROM, 64KX16, 150ns, CMOS, CDIP40, WINDOWED, CERDIP-40 | Teledyne e2v | MSM271024-15AS vs 27C1024MQB/C15 |
MBM27C1024-15Z | UVPROM, 64KX16, 150ns, CMOS, CDIP40, CERDIP-40 | FUJITSU Semiconductor Limited | MSM271024-15AS vs MBM27C1024-15Z |
NM27P210QM150 | 64KX16 UVPROM, 150ns, CDIP40, WINDOWED, CERAMIC, DIP-40 | Texas Instruments | MSM271024-15AS vs NM27P210QM150 |
AT27C1024-15DM | UVPROM, 64KX16, 150ns, CMOS, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40 | Atmel Corporation | MSM271024-15AS vs AT27C1024-15DM |
AT27LV1024-15DI | UVPROM, 64KX16, 150ns, CMOS, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40 | Atmel Corporation | MSM271024-15AS vs AT27LV1024-15DI |
SMJ27C210-15JM | 64KX16 UVPROM, 150ns, CDIP40, 0.600 INCH, CERDIP-40 | Texas Instruments | MSM271024-15AS vs SMJ27C210-15JM |