Part Details for AM26S12ADC by AMD
Overview of AM26S12ADC by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for AM26S12ADC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AM26S12 - Bus Driver/Transceiver, 4-Bit, True Output ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 10 |
|
$3.6300 / $4.2700 | Buy Now |
Part Details for AM26S12ADC
AM26S12ADC CAD Models
AM26S12ADC Part Data Attributes:
|
AM26S12ADC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM26S12ADC
AMD
Line Transceiver, 1 Func, 4 Driver, 4 Rcvr, BIPolar, CDIP16, HERMETIC SEALED, CERDIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.6215 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 26 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 21 ns | |
Width | 7.62 mm |
Alternate Parts for AM26S12ADC
This table gives cross-reference parts and alternative options found for AM26S12ADC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26S12ADC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM26S12PC | Line Transceiver, 1 Func, 4 Driver, 4 Rcvr, BIPolar, PDIP16, PLASTIC, DIP-16 | AMD | AM26S12ADC vs AM26S12PC |
AM26S12PC | Line Transceiver, 1 Func, 4 Driver, 4 Rcvr, BIPolar, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | AM26S12ADC vs AM26S12PC |
AM26S12ADM | Line Transceiver, 1 Func, 4 Driver, 4 Rcvr, BIPolar, CDIP16, CERDIP-16 | AMD | AM26S12ADC vs AM26S12ADM |
AM26S12ADC | Line Transceiver, 1 Func, 4 Driver, 4 Rcvr, BIPolar, CDIP16, HERMETIC SEALED, CERDIP-16 | Rochester Electronics LLC | AM26S12ADC vs AM26S12ADC |
AM26S12DM | Line Transceiver, 1 Func, 4 Driver, 4 Rcvr, BIPolar, CDIP16, CERDIP-16 | AMD | AM26S12ADC vs AM26S12DM |
AM26S12APC | Line Transceiver, 1 Func, 4 Driver, 4 Rcvr, BIPolar, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | AM26S12ADC vs AM26S12APC |
AM26S12DM | Line Transceiver, 1 Func, 4 Driver, 4 Rcvr, BIPolar, CDIP16, CERDIP-16 | Rochester Electronics LLC | AM26S12ADC vs AM26S12DM |
AM26S12DC | Line Transceiver, 1 Func, 4 Driver, 4 Rcvr, BIPolar, CDIP16, HERMETIC SEALED, CERDIP-16 | Rochester Electronics LLC | AM26S12ADC vs AM26S12DC |
AM26S12DC | Line Transceiver, 1 Func, 4 Driver, 4 Rcvr, BIPolar, CDIP16, HERMETIC SEALED, CERDIP-16 | AMD | AM26S12ADC vs AM26S12DC |