Part Details for AM26S11DC by AMD
Overview of AM26S11DC by AMD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for AM26S11DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AM26S11DC-ND
|
DigiKey | IC TXRX NON-INVERT 5.25V 16CDIP Min Qty: 139 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2348 In Stock |
|
$2.1700 | Buy Now |
DISTI #
86093802
|
Verical | AM26S11DC Min Qty: 154 Package Multiple: 1 Date Code: 9201 | Americas - 2348 |
|
$2.2250 / $2.4500 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 100 |
|
$19.6647 / $22.2300 | Buy Now |
|
Quest Components | 80 |
|
$22.2300 / $24.0825 | Buy Now | |
|
Rochester Electronics | AM26S11 - Bus Driver/Transceiver, 4-Bit, True Output ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2348 |
|
$1.7800 / $2.0900 | Buy Now |
Part Details for AM26S11DC
AM26S11DC CAD Models
AM26S11DC Part Data Attributes
|
AM26S11DC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM26S11DC
AMD
Line Transceiver, 1 Func, 4 Driver, 4 Rcvr, BIPolar, CDIP16, HERMETIC SEALED, CERDIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.6215 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 15 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 80 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 19 ns | |
Width | 7.62 mm |