Part Details for AM26LS32BMN by NXP Semiconductors
Overview of AM26LS32BMN by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM26LS32BMN
AM26LS32BMN CAD Models
AM26LS32BMN Part Data Attributes
|
AM26LS32BMN
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
AM26LS32BMN
NXP Semiconductors
IC QUAD LINE RECEIVER, PDIP16, 0.300 INCH, PLASTIC, SOT-28-4, DIP-16, Line Driver or Receiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | V.10; V.11; EIA-422; EIA-423; FED STD 1020; FED STD 1030 | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.025 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 26 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 4.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AM26LS32BMN
This table gives cross-reference parts and alternative options found for AM26LS32BMN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26LS32BMN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8761601EX | Line Receiver, 4 Func, 4 Rcvr, CDIP16, | Rochester Electronics LLC | AM26LS32BMN vs 5962-8761601EX |
AM26LS32PC | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | AM26LS32BMN vs AM26LS32PC |
5962-7802001MEA | QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | AM26LS32BMN vs 5962-7802001MEA |
DS26LS32ACN | IC QUAD LINE RECEIVER, PDIP16, DIP-16, Line Driver or Receiver | National Semiconductor Corporation | AM26LS32BMN vs DS26LS32ACN |
AM26LS32DMB | Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDIP16, CERAMIC, DIP-16 | AMD | AM26LS32BMN vs AM26LS32DMB |
DS26LS32MJ | QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | AM26LS32BMN vs DS26LS32MJ |
AM26LS32DCB | Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDIP16, CERAMIC, DIP-16 | AMD | AM26LS32BMN vs AM26LS32DCB |
DS26LS32MJ/883 | Quad Differential Line Receivers 16-CDIP -55 to 125 | Texas Instruments | AM26LS32BMN vs DS26LS32MJ/883 |
DS26LS32CN/NOPB | Quad Differential Line Receivers 16-PDIP 0 to 70 | Texas Instruments | AM26LS32BMN vs DS26LS32CN/NOPB |
AM26LS32BDM | Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDIP16, CERDIP-16 | AMD | AM26LS32BMN vs AM26LS32BDM |