Datasheets
AM26LS32B/B2A by:

Line Receiver, 4 Func, 4 Rcvr, BIPolar, CQCC20, LLCC-20

Part Details for AM26LS32B/B2A by AMD

Overview of AM26LS32B/B2A by AMD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
54ACT244/B2A Rochester Electronics LLC 54ACT244/B2A - Dual marked (5962-8776001B2A)
54F534/B2A Rochester Electronics 54F534/B2A - Flip Flop D-Type Positive Edge 1 Element 5V Dual marked M38510/34106B2A

Price & Stock for AM26LS32B/B2A

Part # Distributor Description Stock Price Buy
Quest Components Line Receiver, Quad, Differential, 20 Pin, Ceramic, LCC 12
  • 1 $52.8780
  • 6 $50.2341
  • 11 $47.5902
$47.5902 / $52.8780 Buy Now
Quest Components Line Receiver, Quad, Differential, 20 Pin, Ceramic, LCC 4
  • 1 $44.0650
$44.0650 Buy Now

Part Details for AM26LS32B/B2A

AM26LS32B/B2A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AM26LS32B/B2A Part Data Attributes

AM26LS32B/B2A AMD
Buy Now Datasheet
Compare Parts:
AM26LS32B/B2A AMD Line Receiver, 4 Func, 4 Rcvr, BIPolar, CQCC20, LLCC-20
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC
Part Package Code QLCC
Package Description QCCN, LCC20,.35SQ
Pin Count 20
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE RECEIVER
Interface Standard V.10; V.11; EIA-422; EIA-423; FED STD 1020; FED STD 1030
JESD-30 Code S-CQCC-N20
JESD-609 Code e0
Length 8.89 mm
Number of Functions 4
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE
Output Low Current-Max 0.024 A
Output Polarity TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code QCCN
Package Equivalence Code LCC20,.35SQ
Package Shape SQUARE
Package Style CHIP CARRIER
Qualification Status Not Qualified
Receive Delay-Max 26 ns
Receiver Number of Bits 4
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 2.54 mm
Supply Current-Max 70 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form NO LEAD
Terminal Pitch 1.27 mm
Terminal Position QUAD
Width 8.89 mm

Alternate Parts for AM26LS32B/B2A

This table gives cross-reference parts and alternative options found for AM26LS32B/B2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26LS32B/B2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
5962-7802006Q2X IC QUAD LINE RECEIVER, CQCC20, CERAMIC, LCC-20, Line Driver or Receiver National Semiconductor Corporation AM26LS32B/B2A vs 5962-7802006Q2X
AM26LS32AMFK QUAD LINE RECEIVER, CQCC20, CERAMIC, LCC-20 Texas Instruments AM26LS32B/B2A vs AM26LS32AMFK
5962-7802003M2X IC QUAD LINE RECEIVER, CQCC20, Line Driver or Receiver NXP Semiconductors AM26LS32B/B2A vs 5962-7802003M2X
AM26LS32AMFKB Quadruple Differential Line Receiver 20-LCCC -55 to 125 Texas Instruments AM26LS32B/B2A vs AM26LS32AMFKB
AM26LS32/B2A Line Receiver, 4 Func, 4 Rcvr, BIPolar, CQCC20, LLCC-20 AMD AM26LS32B/B2A vs AM26LS32/B2A
5962-7802003M2X QUAD LINE RECEIVER, CQCC20, CERAMIC, LCC-20 Texas Instruments AM26LS32B/B2A vs 5962-7802003M2X
DS26LS32ME/883 QUAD LINE RECEIVER, CQCC20, CERAMIC, LCC-20 Texas Instruments AM26LS32B/B2A vs DS26LS32ME/883
5962-7802003M2A Quadruple Differential Line Receiver 20-LCCC -55 to 125 Texas Instruments AM26LS32B/B2A vs 5962-7802003M2A
5962-7802006Q2X QUAD LINE RECEIVER, CQCC20, CERAMIC, LCC-20 Texas Instruments AM26LS32B/B2A vs 5962-7802006Q2X
DS26LS32ME/883 IC QUAD LINE RECEIVER, CQCC20, CERAMIC, LCC-20, Line Driver or Receiver National Semiconductor Corporation AM26LS32B/B2A vs DS26LS32ME/883
Part Number Description Manufacturer Compare
AM26LS32DC QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16 Motorola Mobility LLC AM26LS32B/B2A vs AM26LS32DC
SP3488ET/TR Line Receiver, 4 Func, 4 Rcvr, BICMOS, PDSO16, PLASTIC, SOIC-16 Sipex Corporation AM26LS32B/B2A vs SP3488ET/TR
5962-9762201QFA Quad LVDS receiver 16-CFP -55 to 125 Texas Instruments AM26LS32B/B2A vs 5962-9762201QFA
SN751730NSRE4 IC TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOP-20, Line Driver or Receiver Texas Instruments AM26LS32B/B2A vs SN751730NSRE4
5962F7802005QFA QUAD LINE RECEIVER, CDFP16, CERPACK-16 Texas Instruments AM26LS32B/B2A vs 5962F7802005QFA
DS3487N IC QUAD LINE DRIVER, PDIP16, PLASTIC, DIP-16, Line Driver or Receiver National Semiconductor Corporation AM26LS32B/B2A vs DS3487N
FIN1032M_NL Line Receiver, 4 Func, 4 Rcvr, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation AM26LS32B/B2A vs FIN1032M_NL
5962R9568901TEC Line Receiver, 4 Func, 4 Rcvr, CMOS, CDIP16 Renesas Electronics Corporation AM26LS32B/B2A vs 5962R9568901TEC
DS26LS32ACN Quad Differential Line Receivers 16-PDIP 0 to 70 Texas Instruments AM26LS32B/B2A vs DS26LS32ACN
DS90C031E-MIL IC QUAD LINE DRIVER, CQCC20, CERAMIC, LCC-20, Line Driver or Receiver National Semiconductor Corporation AM26LS32B/B2A vs DS90C031E-MIL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM26LS32B/B2A by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM26LS32B/B2A by AMD

Select Manufacturer
Which Manufacturer of AM26LS32B/B2A would you like to use for your alert(s)?
  • Please alert me when AM26LS32B/B2A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM26LS32B/B2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM26LS32B/B2A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM26LS32B/B2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM26LS32B/B2A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM26LS32B/B2A by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: