Part Details for AM26LS31DCB by AMD
Results Overview of AM26LS31DCB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM26LS31DCB Information
AM26LS31DCB by AMD is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for AM26LS31DCB
AM26LS31DCB CAD Models
AM26LS31DCB Part Data Attributes
|
AM26LS31DCB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM26LS31DCB
AMD
Line Driver, 4 Func, 4 Driver, BIPolar, CDIP16, CERAMIC, DIP-16
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422; FED STD 1020 | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.431 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 2 V | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 30 ns | |
Width | 7.62 mm |
Alternate Parts for AM26LS31DCB
This table gives cross-reference parts and alternative options found for AM26LS31DCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26LS31DCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM26LS31CN-10 | Texas Instruments | Check for Price | QUAD LINE DRIVER, PDIP16 | AM26LS31DCB vs AM26LS31CN-10 |
DS26LS31MJFQML | Texas Instruments | Check for Price | QUAD LINE DRIVER, CDIP16, CERAMIC, DIP-16 | AM26LS31DCB vs DS26LS31MJFQML |
5962-7802302MEX | Texas Instruments | Check for Price | QUAD LINE DRIVER, CDIP16, 0.840 X 0.310 INCH, 0.200 INCH HEIGHT, CERAMIC, DIP-16 | AM26LS31DCB vs 5962-7802302MEX |
AM26LS31CN | NXP Semiconductors | Check for Price | IC QUAD LINE DRIVER, PDIP16, 0.300 INCH, PLASTIC, SOT-28-4, DIP-16, Line Driver or Receiver | AM26LS31DCB vs AM26LS31CN |
5962-7802301VEX | National Semiconductor Corporation | Check for Price | IC QUAD LINE DRIVER, CDIP16, CERDIP-16, Line Driver or Receiver | AM26LS31DCB vs 5962-7802301VEX |
5962-7802301MEX | Motorola Mobility LLC | Check for Price | QUAD LINE DRIVER, CDIP16 | AM26LS31DCB vs 5962-7802301MEX |
AM26LS31PC | Motorola Semiconductor Products | Check for Price | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 | AM26LS31DCB vs AM26LS31PC |
5962-7802301MEX | QP Semiconductor | Check for Price | Line Driver, 4 Func, 4 Driver, BIPolar, CDIP16, | AM26LS31DCB vs 5962-7802301MEX |
DS26F31MJ-QMLV | National Semiconductor Corporation | Check for Price | IC QUAD LINE DRIVER, CDIP16, CERAMIC, DIP-16, Line Driver or Receiver | AM26LS31DCB vs DS26F31MJ-QMLV |
5962-7802301MEA | Rochester Electronics LLC | Check for Price | Line Driver, 4 Func, 4 Driver, BIPolar, CDIP16, CERAMIC, DIP-16 | AM26LS31DCB vs 5962-7802301MEA |