Part Details for AM26LS31DC by AMD
Results Overview of AM26LS31DC by AMD
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM26LS31DC Information
AM26LS31DC by AMD is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for AM26LS31DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 21 |
|
RFQ | ||
|
Quest Components | IC,LINE DRIVER,4 DRIVER,BIPOLAR,DIP,16PIN,CERAMIC | 96 |
|
$7.4000 / $12.0000 | Buy Now |
|
Quest Components | IC,LINE DRIVER,4 DRIVER,BIPOLAR,DIP,16PIN,CERAMIC | 74 |
|
$5.2000 / $12.0000 | Buy Now |
|
Quest Components | IC,LINE DRIVER,4 DRIVER,BIPOLAR,DIP,16PIN,CERAMIC | 13 |
|
$8.0000 / $12.0000 | Buy Now |
|
Quest Components | IC,LINE DRIVER,4 DRIVER,BIPOLAR,DIP,16PIN,CERAMIC | 11 |
|
$5.8800 / $11.7600 | Buy Now |
|
Quest Components | IC,LINE DRIVER,4 DRIVER,BIPOLAR,DIP,16PIN,CERAMIC | 2 |
|
$22.6014 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 17 |
|
Buy Now |
Part Details for AM26LS31DC
AM26LS31DC CAD Models
AM26LS31DC Part Data Attributes
|
AM26LS31DC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM26LS31DC
AMD
Line Driver, 4 Func, 4 Driver, BIPolar, CDIP16, CERAMIC, DIP-16
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422; FED STD 1020 | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.431 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 2 V | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 30 ns | |
Width | 7.62 mm |
Alternate Parts for AM26LS31DC
This table gives cross-reference parts and alternative options found for AM26LS31DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26LS31DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-7802302VEA | National Semiconductor Corporation | Check for Price | IC QUAD LINE DRIVER, CDIP16, CERAMIC, DIP-16, Line Driver or Receiver | AM26LS31DC vs 5962-7802302VEA |
DS26LS31MJFQML | National Semiconductor Corporation | Check for Price | IC QUAD LINE DRIVER, CDIP16, CERAMIC, DIP-16, Line Driver or Receiver | AM26LS31DC vs DS26LS31MJFQML |
AM26LS31PC | Motorola Mobility LLC | Check for Price | QUAD LINE DRIVER, PDIP16, PLASTIC, DIP-16 | AM26LS31DC vs AM26LS31PC |
AM26LS31MJ | Texas Instruments | Check for Price | QUAD LINE DRIVER, CDIP16, CERAMIC, DIP-16 | AM26LS31DC vs AM26LS31MJ |
DS26LS31MJ/883 | Texas Instruments | Check for Price | Quad High Speed Differential Line Driver 16-CDIP -55 to 125 | AM26LS31DC vs DS26LS31MJ/883 |
5962F7802302VEX | National Semiconductor Corporation | Check for Price | IC QUAD LINE DRIVER, CDIP16, CERDIP-16, Line Driver or Receiver | AM26LS31DC vs 5962F7802302VEX |
5962-7802301MEX | Motorola Semiconductor Products | Check for Price | Line Driver, 4 Func, 4 Driver, BIPolar, CDIP16, | AM26LS31DC vs 5962-7802301MEX |
DS26LS31MJFQML | Texas Instruments | Check for Price | QUAD LINE DRIVER, CDIP16, CERAMIC, DIP-16 | AM26LS31DC vs DS26LS31MJFQML |
5962-7802301MEX | Motorola Mobility LLC | Check for Price | QUAD LINE DRIVER, CDIP16 | AM26LS31DC vs 5962-7802301MEX |
AM26LS31CNE4 | Texas Instruments | Check for Price | Quadruple Differential Line Driver 16-PDIP 0 to 70 | AM26LS31DC vs AM26LS31CNE4 |
AM26LS31DC Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the AM26LS31DC is 4.5V to 5.5V, with a typical voltage of 5V.
-
To ensure reliable data transmission, it's essential to follow proper PCB layout guidelines, use a stable clock signal, and maintain a clean power supply. Additionally, consider using a transmission line driver like the AM26LS31DC with a receiver like the AM26LS32DC for optimal performance.
-
The AM26LS31DC supports data rates up to 10 Mbps, making it suitable for high-speed data transmission applications.
-
The AM26LS31DC has a maximum junction temperature of 150°C. Ensure proper heat dissipation by using a heat sink, following thermal design guidelines, and keeping the device within the recommended operating temperature range.
-
The AM26LS31DC is a TTL (Transistor-Transistor Logic) device, which is compatible with other TTL logic families. However, it's essential to ensure that the voltage levels and logic thresholds are compatible with the specific application.