-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quadruple differential line driver 16-SOP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM26LS31CNSR by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM26LS31CNSR | Texas Instruments | Quadruple differential line driver 16-SO 0 to 70 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-25910-1-ND
|
DigiKey | IC TRANSCEIVER 4/0 16SO Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6981 In Stock |
|
$0.6188 / $1.4100 | Buy Now |
DISTI #
595-AM26LS31CNSR
|
Mouser Electronics | RS-422 Interface IC Quad Diff Line Drvr RoHS: Compliant | 3879 |
|
$0.6420 / $1.4100 | Buy Now |
DISTI #
AM26LS31CNSR
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 606 |
|
$0.7140 / $1.3500 | Buy Now |
|
Vyrian | Interface ICs | 3098 |
|
RFQ | |
|
Win Source Electronics | IC QUAD DIFF LINE DRVR 16SO | 27467 |
|
$0.6784 / $1.0175 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AM26LS31CNSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM26LS31CNSR
Texas Instruments
Quadruple differential line driver 16-SOP 0 to 70
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422-B; TIA-422-B; V.11 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 2 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.02 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 80 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.25 V | |
Supply Voltage1-Min | 4.75 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 20 ns | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for AM26LS31CNSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26LS31CNSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM26LS31CNS | Texas Instruments | Check for Price | QUAD LINE DRIVER, PDSO16, SOP-16 | AM26LS31CNSR vs AM26LS31CNS |
MC3487NSE4 | Texas Instruments | Check for Price | QUAD LINE DRIVER, PDSO16 | AM26LS31CNSR vs MC3487NSE4 |
MC3487NSR | Texas Instruments | $0.4957 | Quadruple Differential Line Driver 16-SOP 0 to 70 | AM26LS31CNSR vs MC3487NSR |
AM26LS31CNSE4 | Texas Instruments | Check for Price | QUAD LINE DRIVER, PDSO16, SOP-16 | AM26LS31CNSR vs AM26LS31CNSE4 |
MC3487NSRE4 | Texas Instruments | Check for Price | QUAD LINE DRIVER, PDSO16, GREEN, PLASTIC, SOP-16 | AM26LS31CNSR vs MC3487NSRE4 |
SN75ALS194NSRE4 | Texas Instruments | Check for Price | QUAD LINE DRIVER, PDSO16, GREEN, PLASTIC, SOP-16 | AM26LS31CNSR vs SN75ALS194NSRE4 |
SN75ALS194NSR | Texas Instruments | $0.7496 | Quadruple Differential Line Driver 16-SOP 0 to 70 | AM26LS31CNSR vs SN75ALS194NSR |
SN75ALS194NSE4 | Texas Instruments | Check for Price | QUAD LINE DRIVER, PDSO16 | AM26LS31CNSR vs SN75ALS194NSE4 |
SN75ALS194NS | Texas Instruments | Check for Price | QUAD LINE DRIVER, PDSO16 | AM26LS31CNSR vs SN75ALS194NS |
MC3487NSRG4 | Texas Instruments | Check for Price | QUAD LINE DRIVER, PDSO16, GREEN, PLASTIC, SOP-16 | AM26LS31CNSR vs MC3487NSRG4 |