Part Details for AM26LS31CD by NXP Semiconductors
Overview of AM26LS31CD by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Smart Cities
Agriculture Technology
Communication and Networking
Part Details for AM26LS31CD
AM26LS31CD CAD Models
AM26LS31CD Part Data Attributes:
|
AM26LS31CD
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
AM26LS31CD
NXP Semiconductors
IC QUAD LINE DRIVER, PDSO16, Line Driver or Receiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422; FED STD 1020 | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 20 ns | |
Width | 3.9 mm |
Alternate Parts for AM26LS31CD
This table gives cross-reference parts and alternative options found for AM26LS31CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26LS31CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS26LS31CMX/NOPB | IC QUAD LINE DRIVER, PDSO16, LEAD FREE, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | AM26LS31CD vs DS26LS31CMX/NOPB |
AM26LS31ID | IC QUAD LINE DRIVER, PDSO16, Line Driver or Receiver | NXP Semiconductors | AM26LS31CD vs AM26LS31ID |
MAX3042BESE+T | ±10kV ESD-Protected, Quad 5V RS-485/RS-422 Transmitters, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | AM26LS31CD vs MAX3042BESE+T |
AM26LS31CDE4 | Quadruple differential line driver 16-SOIC 0 to 70 | Texas Instruments | AM26LS31CD vs AM26LS31CDE4 |
MC3487D | Quadruple Differential Line Driver 16-SOIC 0 to 70 | Texas Instruments | AM26LS31CD vs MC3487D |
MC26LS31DR2 | LINE DRIVER, PDSO16, PLASTIC, SO-16 | Motorola Mobility LLC | AM26LS31CD vs MC26LS31DR2 |
SN75ALS194DRE4 | DUAL LINE DRIVER, PDSO16, SOP-16 | Texas Instruments | AM26LS31CD vs SN75ALS194DRE4 |
AM26LS31CDRG4 | Quadruple differential line driver 16-SOIC 0 to 70 | Texas Instruments | AM26LS31CD vs AM26LS31CDRG4 |
SN75ALS194DR | Quadruple Differential Line Driver 16-SOIC 0 to 70 | Texas Instruments | AM26LS31CD vs SN75ALS194DR |
MAX3042BESE+ | Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, 0.300 INCH, SOIC-16 | Maxim Integrated Products | AM26LS31CD vs MAX3042BESE+ |