Part Details for AM26C32IDBR by Texas Instruments
Overview of AM26C32IDBR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM26C32IDBR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-AM26C32IDBR-ND
|
DigiKey | IC RECEIVER 0/4 16SSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9500 / $1.7000 | Buy Now |
DISTI #
595-AM26C32IDBR
|
Mouser Electronics | RS-422/RS-485 Interface IC Quadruple Differential Line Receiver 16-SSOP -40 to 85 RoHS: Compliant | 1990 |
|
$0.9970 / $2.2600 | Buy Now |
|
Ameya Holding Limited | 68997 |
|
RFQ |
Part Details for AM26C32IDBR
AM26C32IDBR CAD Models
AM26C32IDBR Part Data Attributes:
|
AM26C32IDBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM26C32IDBR
Texas Instruments
Quadruple Differential Line Receiver 16-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | V.10; V.11; EIA-422-B; EIA-423-B | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 27 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
Alternate Parts for AM26C32IDBR
This table gives cross-reference parts and alternative options found for AM26C32IDBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26C32IDBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9164001MFA | CMOS Quad Differential Line Receivers 16-CFP -55 to 125 | Texas Instruments | AM26C32IDBR vs 5962-9164001MFA |
MAX3045BEWE+T | ±10kV ESD-Protected, Quad 5V RS-485/RS-422 Transmitters, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | AM26C32IDBR vs MAX3045BEWE+T |
MC3486D | Line Receiver, 2 Func, 2 Rcvr, BIPolar, PDSO16, PLASTIC, SO-16 | Motorola Semiconductor Products | AM26C32IDBR vs MC3486D |
SN75ALS192DG4 | Quadruple Differential Line Driver 16-SOIC 0 to 70 | Texas Instruments | AM26C32IDBR vs SN75ALS192DG4 |
SP488CT-L/TR | Line Receiver, 4 Func, 4 Rcvr, PDSO16, LEAD FREE, SOIC-16 | Exar Corporation | AM26C32IDBR vs SP488CT-L/TR |
DS96F174CMWC | QUAD LINE DRIVER, UUC, WAFER | Texas Instruments | AM26C32IDBR vs DS96F174CMWC |
7802003EA | QUAD LINE RECEIVER, CDIP16 | Texas Instruments | AM26C32IDBR vs 7802003EA |
DS26LS32ACJ | QUAD LINE RECEIVER, CDIP16, DIP-16 | Texas Instruments | AM26C32IDBR vs DS26LS32ACJ |
AM26LS31/B2A | Line Driver | Rochester Electronics LLC | AM26C32IDBR vs AM26LS31/B2A |
SP486ECP | Line Driver, 4 Func, 4 Driver, CMOS, PDIP16, PLASTIC, DIP-16 | Sipex Corporation | AM26C32IDBR vs SP486ECP |