Part Details for AM25LS2548DM by AMD
Overview of AM25LS2548DM by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM25LS2548DM/R | Rochester Electronics LLC | AM25LS2548 - Chip Select Address Decoder with Acknowledge |
Part Details for AM25LS2548DM
AM25LS2548DM CAD Models
AM25LS2548DM Part Data Attributes
|
AM25LS2548DM
AMD
Buy Now
Datasheet
|
Compare Parts:
AM25LS2548DM
AMD
Decoder/Driver, TTL/H/L Series, Inverted Output, TTL, CDIP20, HERMETIC SEALED, CERDIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.4602 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 20 mA | |
Propagation Delay (tpd) | 36 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class C | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AM25LS2548DM
This table gives cross-reference parts and alternative options found for AM25LS2548DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM25LS2548DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM25LS2537DC | Decimal Decoder/Driver, TTL/H/L Series, Configurable Output, TTL, CDIP20, CERDIP-20 | AMD | AM25LS2548DM vs AM25LS2537DC |
AMZ8148CM | Decoder/Driver, Inverted Output, CDIP20, HERMETIC SEALED, CERDIP-20 | AMD | AM25LS2548DM vs AMZ8148CM |
AM2921DC | Decoder/Driver, S Series, Configurable Output, TTL, CDIP20, HERMETIC SEALED, CERDIP-20 | AMD | AM25LS2548DM vs AM2921DC |
AM2921DCB | Decoder/Driver, S Series, Configurable Output, TTL, CDIP20, HERMETIC SEALED, CERDIP-20 | AMD | AM25LS2548DM vs AM2921DCB |
54F537DM | F/FAST SERIES, DECIMAL DECODER/DRIVER, CONFIGURABLE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | AM25LS2548DM vs 54F537DM |
MC54F537JD | Decoder/Driver, F/FAST Series, Configurable Output, TTL, CDIP20, CERAMIC, DIP-20 | Motorola Semiconductor Products | AM25LS2548DM vs MC54F537JD |
AM25LS2548DMB | Decoder/Driver, TTL/H/L Series, Inverted Output, TTL, CDIP20, HERMETIC SEALED, CERDIP-20 | AMD | AM25LS2548DM vs AM25LS2548DMB |
AM25LS2538DCB | Decoder/Driver, TTL/H/L Series, Configurable Output, TTL, CDIP20, HERMETIC SEALED, CERDIP-20 | AMD | AM25LS2548DM vs AM25LS2538DCB |
AM25LS2537PCB | Decimal Decoder/Driver, TTL/H/L Series, Configurable Output, TTL, PDIP20, PLASTIC, DIP-20 | AMD | AM25LS2548DM vs AM25LS2537PCB |
SN74ALS538N-10 | ALS SERIES, OTHER DECODER/DRIVER, CONFIGURABLE OUTPUT, PDIP20 | Texas Instruments | AM25LS2548DM vs SN74ALS538N-10 |