Part Details for AMZ8148CM by AMD
Overview of AMZ8148CM by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMZ8148CM
AMZ8148CM CAD Models
AMZ8148CM Part Data Attributes:
|
AMZ8148CM
AMD
Buy Now
Datasheet
|
Compare Parts:
AMZ8148CM
AMD
Decoder/Driver, Inverted Output, CDIP20, HERMETIC SEALED, CERDIP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 8148 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-GDIP-T20 | |
Length | 24.1935 mm | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 36 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.588 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AMZ8148CM
This table gives cross-reference parts and alternative options found for AMZ8148CM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMZ8148CM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54F537DMQB | Decimal Decoder/Driver, F/FAST Series, Configurable Output, TTL, CDIP20, CERAMIC, DIP-20 | Fairchild Semiconductor Corporation | AMZ8148CM vs 54F537DMQB |
AM25LS2536DMB | Decoder/Driver, TTL/H/L Series, Configurable Output, TTL, CDIP20, HERMETIC SEALED, CERDIP-20 | AMD | AMZ8148CM vs AM25LS2536DMB |
AM25LS2536DM | Decoder/Driver, TTL/H/L Series, Configurable Output, TTL, CDIP20, HERMETIC SEALED, CERDIP-20 | AMD | AMZ8148CM vs AM25LS2536DM |
74F537PCQR | F/FAST SERIES, DECIMAL DECODER/DRIVER, CONFIGURABLE OUTPUT, PDIP20, PLASTIC, DIP-20 | Texas Instruments | AMZ8148CM vs 74F537PCQR |
AM25LS2548DM | Decoder/Driver, TTL/H/L Series, Inverted Output, TTL, CDIP20, HERMETIC SEALED, CERDIP-20 | AMD | AMZ8148CM vs AM25LS2548DM |
HD74AC538P | Decoder/Driver, AC Series, Configurable Output, CMOS, PDIP20, DP-20N | Hitachi Ltd | AMZ8148CM vs HD74AC538P |
AM2921DM | Decoder/Driver, S Series, Configurable Output, TTL, CDIP20, HERMETIC SEALED, CERDIP-20 | AMD | AMZ8148CM vs AM2921DM |
AM2921DMB | Decoder/Driver, S Series, Configurable Output, TTL, CDIP20, HERMETIC SEALED, CERDIP-20 | AMD | AMZ8148CM vs AM2921DMB |
AM25LS2537DM | Decimal Decoder/Driver, TTL/H/L Series, Configurable Output, TTL, CDIP20, CERDIP-20 | AMD | AMZ8148CM vs AM25LS2537DM |
74F537SPCQR | Decoder/Driver, F/FAST Series, Configurable Output, TTL, PDIP20, SLIM, PLASTIC, DIP-20 | Fairchild Semiconductor Corporation | AMZ8148CM vs 74F537SPCQR |