Part Details for AM25LS174PC by AMD
Overview of AM25LS174PC by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM25LS174PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 6 |
|
$14.9394 / $16.8068 | Buy Now |
Part Details for AM25LS174PC
AM25LS174PC CAD Models
AM25LS174PC Part Data Attributes
|
AM25LS174PC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM25LS174PC
AMD
Jbar-Kbar Flip-Flop, 6-Func, Positive Edge Triggered, TTL, PDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Logic IC Type | JBAR-KBAR FLIP-FLOP | |
Number of Functions | 6 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for AM25LS174PC
This table gives cross-reference parts and alternative options found for AM25LS174PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM25LS174PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74LS174B | IC LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP16, DIP-16, FF/Latch | NXP Semiconductors | AM25LS174PC vs N74LS174B |
DM74LS174N | IC,FLIP-FLOP,HEX,D TYPE,LS-TTL,DIP,16PIN,PLASTIC | Texas Instruments | AM25LS174PC vs DM74LS174N |
N74LS174B | D Flip-Flop, LS Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, PDIP16, DIP-16 | Signetics | AM25LS174PC vs N74LS174B |
SN74LS174N | LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | onsemi | AM25LS174PC vs SN74LS174N |
N74LS174N | D Flip-Flop, 6-Func, Positive Edge Triggered, TTL, PDIP16, PLASTIC, DIP-16 | Signetics | AM25LS174PC vs N74LS174N |
DM74LS174N | D Flip-Flop, LS Series, 6-Func, Positive Edge Triggered, 1-Bit, True Output, TTL, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Rochester Electronics LLC | AM25LS174PC vs DM74LS174N |
SN74LS174NE4 | Hex D-Type Flip-Flops With Clear 16-PDIP 0 to 70 | Texas Instruments | AM25LS174PC vs SN74LS174NE4 |
N74LS174N | IC D FLIP-FLOP, PDIP16, PLASTIC, DIP-16, FF/Latch | NXP Semiconductors | AM25LS174PC vs N74LS174N |
SN74LS174N | D Flip-Flop, 6-Func, Positive Edge Triggered, TTL, PDIP16 | AMD | AM25LS174PC vs SN74LS174N |