Part Details for DM74LS174N by Texas Instruments
Overview of DM74LS174N by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM74LS174N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Flip Flop, Hex, D Type, 16 Pin, Plastic, DIP | 119 |
|
$0.4568 / $0.9135 | Buy Now |
|
Quest Components | Flip Flop, Hex, D Type, 16 Pin, Plastic, DIP | 4 |
|
$0.3759 | Buy Now |
Part Details for DM74LS174N
DM74LS174N CAD Models
DM74LS174N Part Data Attributes
|
DM74LS174N
Texas Instruments
Buy Now
|
Compare Parts:
DM74LS174N
Texas Instruments
IC,FLIP-FLOP,HEX,D TYPE,LS-TTL,DIP,16PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T16 | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 25000000 Hz | |
Max I(ol) | 0.008 A | |
Number of Functions | 6 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 26 mA | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for DM74LS174N
This table gives cross-reference parts and alternative options found for DM74LS174N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS174N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM74LS174N | IC LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP16, DIP-16, FF/Latch | National Semiconductor Corporation | DM74LS174N vs DM74LS174N |
N74LS174N | IC D FLIP-FLOP, PDIP16, PLASTIC, DIP-16, FF/Latch | NXP Semiconductors | DM74LS174N vs N74LS174N |
N74LS174N | D Flip-Flop, 6-Func, Positive Edge Triggered, TTL, PDIP16, PLASTIC, DIP-16 | Signetics | DM74LS174N vs N74LS174N |
N74LS174N | D Flip-Flop, 6-Func, Positive Edge Triggered, TTL, PDIP16 | Philips Semiconductors | DM74LS174N vs N74LS174N |
SN74LS174NE4 | Hex D-Type Flip-Flops With Clear 16-PDIP 0 to 70 | Texas Instruments | DM74LS174N vs SN74LS174NE4 |
SN74LS174N | D Flip-Flop, 6-Func, Positive Edge Triggered, TTL, PDIP16 | AMD | DM74LS174N vs SN74LS174N |
AM25LS174PC | Jbar-Kbar Flip-Flop, 6-Func, Positive Edge Triggered, TTL, PDIP16 | AMD | DM74LS174N vs AM25LS174PC |
N74LS174B | D Flip-Flop, 6-Func, Positive Edge Triggered, TTL, PDIP16 | Philips Semiconductors | DM74LS174N vs N74LS174B |
T74LS174B1 | LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | DM74LS174N vs T74LS174B1 |
SN74LS174N | LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | onsemi | DM74LS174N vs SN74LS174N |