Part Details for AM2540-9 by Bel Fuse
Overview of AM2540-9 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM2540-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AM2540-9
|
Avnet Americas | DC/DC Power Supply Dual-OUT 15V 1.7A 50W 11-Pin - Trays (Alt: AM2540-9) RoHS: Not Compliant Min Qty: 10 Package Multiple: 5 Container: Tray | 0 |
|
RFQ |
Part Details for AM2540-9
AM2540-9 CAD Models
AM2540-9 Part Data Attributes
|
AM2540-9
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
AM2540-9
Bel Fuse
DC-DC Regulated Power Supply Module, 2 Output, 50W, Hybrid, PACKAGE-11
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | PACKAGE-11 | |
Reach Compliance Code | compliant | |
Additional Feature | Also has Vo2=15V, Io2=1.7A | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EN, IEC, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 78% | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-XXMA-X11 | |
Line Regulation-Max | 0.009% | |
Load Regulation-Max | 0.4% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.7 A | |
Output Voltage-Max | 15.09 V | |
Output Voltage-Min | 14.91 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER VOLTAGE; THERMAL; INPUT UNDER VOLTAGE | |
Ripple Voltage (Main Out) | 0.01414 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | NO |