Part Details for AM2-M by Panduit Corp
Overview of AM2-M by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM2-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65H8620
|
Newark | Low Profile Tie Mounts - User Supplied Adhesive Rohs Compliant: Yes |Panduit AM2-M Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$627.1500 / $770.2500 | Buy Now |
DISTI #
298-20754-ND
|
DigiKey | CABLE TIE HLDR DUAL ADH NATURAL Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
498 In Stock |
|
$0.7844 / $1.0100 | Buy Now |
DISTI #
AM2-M
|
Avnet Americas | Cable Accessories Tie Mount Nylon 6/6 Natural - Bag (Alt: AM2-M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0 |
|
$0.5863 | Buy Now |
DISTI #
644-AM2-M
|
Mouser Electronics | Cable Tie Mounts USER APPLIED ADHESIVE BACK MOU RoHS: Compliant | 89 |
|
$0.7220 / $0.9100 | Buy Now |
DISTI #
71947020
|
RS | Cable Tie Mount, 1.22" L x 1.22"W, Adhesive nylon 6.6, Black | Panduit AM2-M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9200 / $1.0100 | RFQ |
DISTI #
PANAM2-M
|
Heilind Electronics | Cable Tie Mount, Adh., Low User-supplied | Americas - 0 in Stock |
|
$0.6476 / $0.6789 | Buy Now |
|
Onlinecomponents.com | Cable Accessories Tie Mount Nylon 6/6 Natural RoHS: Compliant | 0 |
|
$0.5900 / $0.6800 | Buy Now |
DISTI #
AM2-M
|
Avnet Americas | Cable Accessories Tie Mount Nylon 6/6 Natural - Bag (Alt: AM2-M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0 |
|
$0.5863 | Buy Now |
DISTI #
000000000000620460
|
Sager | Cable Tie Mounts USER APPLIED ADHESIVE BACK MOU Min Qty: 1000 | 0 |
|
$0.5133 / $0.5396 | Buy Now |