Part Details for AM1736DC by AMD
Overview of AM1736DC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Energy and Power Systems
Renewable Energy
Telecommunications
Automotive
Part Details for AM1736DC
AM1736DC CAD Models
AM1736DC Part Data Attributes:
|
AM1736DC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM1736DC
AMD
Configuration Memory, 36288X1, CMOS, CDIP8,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
I/O Type | COMMON | |
JESD-30 Code | R-XDIP-T8 | |
JESD-609 Code | e0 | |
Memory IC Type | CONFIGURATION MEMORY | |
Memory Width | 1 | |
Number of Terminals | 8 | |
Number of Words | 36288 words | |
Number of Words Code | 36288 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 36288X1 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for AM1736DC
This table gives cross-reference parts and alternative options found for AM1736DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM1736DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC1736EPD8I | Configuration Memory, 36288X1, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | AMD Xilinx | AM1736DC vs XC1736EPD8I |
XC1736DPD8I | Configuration Memory, 36288X1, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | AMD Xilinx | AM1736DC vs XC1736DPD8I |
XC1736DPD8C | Configuration Memory, 36288X1, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | AMD Xilinx | AM1736DC vs XC1736DPD8C |
XC1736EPDG8C | Configuration Memory, 36288X1, Serial, CMOS, PDIP8, LEAD FREE, PLASTIC, DIP-8 | AMD Xilinx | AM1736DC vs XC1736EPDG8C |
XC1736D-PD8I | 36288X1 CONFIGURATION MEMORY, PDIP8, PLASTIC, DIP-8 | AMD Xilinx | AM1736DC vs XC1736D-PD8I |
XC1736A-PD8C | Configuration Memory, 36288X1, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | AMD Xilinx | AM1736DC vs XC1736A-PD8C |
XC1736EPDG8I | Configuration Memory, 36288X1, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | AMD Xilinx | AM1736DC vs XC1736EPDG8I |
XC1736DDD8M | 36288X1 CONFIGURATION MEMORY, CDIP8, CERAMIC, DIP-8 | AMD Xilinx | AM1736DC vs XC1736DDD8M |
ATT1736P8I | OTP ROM, 36288X1, CMOS, PDIP8 | LSI Corporation | AM1736DC vs ATT1736P8I |
XC1736A-CD8M | Configuration Memory, 36288X1, Serial, CMOS, CDIP8, CERAMIC, SIDE_BRAZED, DIP-8 | AMD Xilinx | AM1736DC vs XC1736A-CD8M |