Part Details for XC1736A-CD8M by AMD Xilinx
Overview of XC1736A-CD8M by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XC1736A-CD8M
XC1736A-CD8M CAD Models
XC1736A-CD8M Part Data Attributes:
|
XC1736A-CD8M
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC1736A-CD8M
AMD Xilinx
Configuration Memory, 36288X1, Serial, CMOS, CDIP8, CERAMIC, SIDE_BRAZED, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 2.5 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-CDIP-T8 | |
JESD-609 Code | e0 | |
Length | 13.208 mm | |
Memory Density | 36288 bit | |
Memory IC Type | CONFIGURATION MEMORY | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 36288 words | |
Number of Words Code | 36288 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 36288X1 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 15 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.4036 mm | |
Standby Current-Max | 0.0005 A | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for XC1736A-CD8M
This table gives cross-reference parts and alternative options found for XC1736A-CD8M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC1736A-CD8M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC1736D-PD8I | 36288X1 CONFIGURATION MEMORY, PDIP8, PLASTIC, DIP-8 | AMD Xilinx | XC1736A-CD8M vs XC1736D-PD8I |
XC1736D-DD8M | Configuration Memory, 36288X1, Serial, CMOS, CDIP8, CERAMIC, DIP-8 | AMD Xilinx | XC1736A-CD8M vs XC1736D-DD8M |
XC1736EPD8I | Configuration Memory, 36288X1, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | AMD Xilinx | XC1736A-CD8M vs XC1736EPD8I |
XC1736EPDG8I | Configuration Memory, 36288X1, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | AMD Xilinx | XC1736A-CD8M vs XC1736EPDG8I |
ATT1736P8 | OTP ROM, 36288X1, CMOS, PDIP8 | LSI Corporation | XC1736A-CD8M vs ATT1736P8 |
XC1736A-DD8M | Configuration Memory, 36288X1, Serial, CMOS, CDIP8, CERAMIC, DIP-8 | AMD Xilinx | XC1736A-CD8M vs XC1736A-DD8M |
XC1736EPDG8C | Configuration Memory, 36288X1, Serial, CMOS, PDIP8, LEAD FREE, PLASTIC, DIP-8 | AMD Xilinx | XC1736A-CD8M vs XC1736EPDG8C |
XC1736D-PD8C | 36288X1 CONFIGURATION MEMORY, PDIP8, PLASTIC, DIP-8 | AMD Xilinx | XC1736A-CD8M vs XC1736D-PD8C |
ATT1736P8I | OTP ROM, 36288X1, CMOS, PDIP8 | LSI Corporation | XC1736A-CD8M vs ATT1736P8I |