Part Details for AM1101K by Panasonic Electronic Components
Overview of AM1101K by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM1101K
AM1101K CAD Models
AM1101K Part Data Attributes:
|
AM1101K
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AM1101K
Panasonic Electronic Components
Snap Acting/Limit Switch, SPDT, Vertical, 3.9624mm, Solder Lug Terminal, Locking Lever Actuator, Panel Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.55 | |
Actuator Length | 1.953 inch | |
Actuator Travel | 3.9624 mm | |
Actuator Type | LOCKING LEVER | |
Additional Feature | UL, CSA APPROVED | |
Contact Resistance | 0.05 mΩ | |
Dielectric Withstand Volts | 2000VRMS V | |
Electrical Life | 50000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.4706 N | |
Operating Position | 0.685 inch | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Surface Mount | NO | |
Switch Action | VERTICAL | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER LUG |