Part Details for AM10TWM-4815DH50YZ by Aimtec
Overview of AM10TWM-4815DH50YZ by Aimtec
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM10TWM-4815DH50YZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK9100
|
Newark | Pcs/Tube |Aimtec AM10TWM-4815DH50YZ RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.6800 / $39.7300 | Buy Now |
DISTI #
2721-AM10TWM-4815DH50YZ-ND
|
DigiKey | DC DC CONVERTER +/-15V 10W Min Qty: 1 Lead time: 8 Weeks Container: Tube MARKETPLACE PRODUCT |
2 In Stock |
|
$51.5452 / $75.8100 | Buy Now |
DISTI #
AM10TWM-4815DH50YZ
|
Avnet Americas | - Rail/Tube (Alt: AM10TWM-4815DH50YZ) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
AM10TWM-4815DH50YZ
|
Avnet Abacus | (Alt: AM10TWM-4815DH50YZ) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$39.7300 | Buy Now |
Part Details for AM10TWM-4815DH50YZ
AM10TWM-4815DH50YZ CAD Models
AM10TWM-4815DH50YZ Part Data Attributes
|
AM10TWM-4815DH50YZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM10TWM-4815DH50YZ
Aimtec
DC/DC Converter; Product Weight (grams): 15.5; Input voltage min (V): 18; Input voltage max (V): 75; Output voltage min: ±15; Output voltage max: ±15; Output voltage dual assymetric (y/n): Dual; Output Power (W): 10; Max Output current (A): ±0.34; Efficiency (%): 85; Max Capacitive load (µF): ±135; Package type: Encapsulated; Mounting: PCB; W (in): 0.79; L (in): 1.24; H (in): 0.39; W (mm): 20.1; L (mm): 31.6; H (mm): 10; Min Operating temperature: -40; Max operating temperature (°C): 100; Isolation (VAC): 5000; EMC compliance 1: EN 55011 Class A; Case material: Plastic (flammability to UL 94V-0) ; Application 3 (Medical): 1; MTBF (h): 900000; Derating : 70; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): 300; Short circuit protection: Hiccup; On/Off Control: Positive logic; Voltage adjustment: ±10%; Type of DC/DC (step up or down): step up
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | MODULE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | -15V ADDITIONAL OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN, IEC | |
Efficiency (Main Output) | 85% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDIP-P8 | |
Length | 31.6 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.34 A | |
Output Voltage-Max | 16.5 V | |
Output Voltage-Min | 13.5 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24/8,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Seated Height-Max | 10.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.015 s | |
Width | 20.1 mm |