-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC3488
|
Newark | Led Driver, Aec-Q100, Buck/Buck-Boost, Device Topology:Buck, Buck-Boost, Input Voltage Min:3.8V, Input Voltage Max:50V, Output Voltage Max:20V, Output Current Max:2A, Switching Frequency:2Mhz, No. Of Outputs:1Outputs, Ic Rohs Compliant: Yes |Allegro Microsystems ALT80802KEJJTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.4100 / $2.3800 | Buy Now |
DISTI #
620-2006-1-ND
|
DigiKey | IC LED DRIVER RGLTR PWM 2A 10DFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
53516 In Stock |
|
$1.0110 / $2.2900 | Buy Now |
DISTI #
250-ALT80802KEJJTR
|
Mouser Electronics | LED Lighting Drivers WIDE INPUT VOLTAGE, ADJ FREQUENCY, BUCK-BOOST OR BUCK 2A LED DRVR RoHS: Compliant | 7739 |
|
$1.0100 / $2.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALT80802KEJJTR
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
ALT80802KEJJTR
Allegro MicroSystems LLC
LED Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | HVSON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-09-13 | |
Samacsys Manufacturer | Allegro Microsystems | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PDSO-N10 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 50 V | |
Supply Voltage-Min | 3.8 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |