Part Details for ALT20A152DB040 by KEMET Corporation
Overview of ALT20A152DB040 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ALT20A152DB040
ALT20A152DB040 CAD Models
ALT20A152DB040 Part Data Attributes
|
ALT20A152DB040
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALT20A152DB040
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 30% +Tol, 10% -Tol, 1500uF, Chassis Mount, CAN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.36 mA | |
Manufacturer Series | ALT20 | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 40 V | |
Surface Mount | NO | |
Terminal Shape | LUG |
Alternate Parts for ALT20A152DB040
This table gives cross-reference parts and alternative options found for ALT20A152DB040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALT20A152DB040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALT10A152CB040 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 1500uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALT20A152DB040 vs ALT10A152CB040 |
ALT10A152BB40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 30% +Tol, 10% -Tol, 1500uF, Chassis Mount, CAN | KEMET Corporation | ALT20A152DB040 vs ALT10A152BB40 |
ALT20A152DE040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 30% +Tol, 10% -Tol, 1500uF, Chassis Mount, CAN | KEMET Corporation | ALT20A152DB040 vs ALT20A152DE040 |
ALT20A152BB40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 30% +Tol, 10% -Tol, 1500uF, Chassis Mount, CAN | KEMET Corporation | ALT20A152DB040 vs ALT20A152BB40 |
ALP10A152BB040 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 1500uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALT20A152DB040 vs ALP10A152BB040 |
ALP20A152AB040 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 1500uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALT20A152DB040 vs ALP20A152AB040 |
ALT20A152CB040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 30% +Tol, 10% -Tol, 1500uF, Chassis Mount, CAN | KEMET Corporation | ALT20A152DB040 vs ALT20A152CB040 |
ALT20A152DE40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 30% +Tol, 10% -Tol, 1500uF, Chassis Mount, CAN | KEMET Corporation | ALT20A152DB040 vs ALT20A152DE40 |
ALT20A152DB040 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 1500uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALT20A152DB040 vs ALT20A152DB040 |
ALP10A152CD040 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 1500uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALT20A152DB040 vs ALP10A152CD040 |