ALP20A152AB040
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 1500uF, CHASSIS MOUNT, CAN

Overview of ALP20A152AB040 by Aerovox Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Entertainment and Gaming

CAD Models for ALP20A152AB040 by Aerovox Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ALP20A152AB040 by Aerovox Corporation

ALP20A152AB040
Aerovox Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AEROVOX CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
1500 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.36 mA
Manufacturer Series
ALP20
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
30%
Rated (DC) Voltage (URdc)
40 V
Reference Standard
IEC384-4
Surface Mount
NO
Terminal Shape
LUG
Want to compare parts?
  1. ALP20A152AB040
    Aerovox Corporation
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 1500uF, CHASSIS MOUNT, CAN
    VS

Alternate Parts for ALP20A152AB040

This table gives cross-reference parts and alternative options found for ALP20A152AB040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALP20A152AB040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ALT10A152CB040 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 1500uF, CHASSIS MOUNT, CAN Aerovox Corporation ALP20A152AB040 vs ALT10A152CB040
ALT10A152BB40 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 30% +Tol, 10% -Tol, 1500uF, Chassis Mount, CAN KEMET Corporation ALP20A152AB040 vs ALT10A152BB40
ALT20A152DE040 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 30% +Tol, 10% -Tol, 1500uF, Chassis Mount, CAN KEMET Corporation ALP20A152AB040 vs ALT20A152DE040
ALT20A152BB40 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 30% +Tol, 10% -Tol, 1500uF, Chassis Mount, CAN KEMET Corporation ALP20A152AB040 vs ALT20A152BB40
ALP10A152BB040 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 1500uF, CHASSIS MOUNT, CAN Aerovox Corporation ALP20A152AB040 vs ALP10A152BB040
ALT20A152CB040 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 30% +Tol, 10% -Tol, 1500uF, Chassis Mount, CAN KEMET Corporation ALP20A152AB040 vs ALT20A152CB040
ALT20A152DE40 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 30% +Tol, 10% -Tol, 1500uF, Chassis Mount, CAN KEMET Corporation ALP20A152AB040 vs ALT20A152DE40
ALT20A152DB040 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 1500uF, CHASSIS MOUNT, CAN Aerovox Corporation ALP20A152AB040 vs ALT20A152DB040
ALP10A152CD040 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 1500uF, CHASSIS MOUNT, CAN Aerovox Corporation ALP20A152AB040 vs ALP10A152CD040
ALP10A152DD040 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 1500uF, CHASSIS MOUNT, CAN Aerovox Corporation ALP20A152AB040 vs ALP10A152DD040

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ALP20A152AB040 by Aerovox Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ALP20A152AB040 by Aerovox Corporation

Select Manufacturer
Which Manufacturer of ALP20A152AB040 would you like to use for your alert(s)?
  • Please alert me when ALP20A152AB040 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ALP20A152AB040 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ALP20A152AB040 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ALP20A152AB040 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ALP20A152AB040.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ALP20A152AB040 by Aerovox Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: