ALT20A152BB40
KEMET Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 30% +Tol, 10% -Tol, 1500uF, Chassis Mount, CAN

Overview of ALT20A152BB40 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Automotive

CAD Models for ALT20A152BB40 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ALT20A152BB40 by KEMET Corporation

ALT20A152BB40
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
1500 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.36 mA
Manufacturer Series
ALT20
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
30%
Rated (DC) Voltage (URdc)
40 V
Surface Mount
NO
Terminal Shape
LUG
Want to compare parts?
  1. ALT20A152BB40
    KEMET Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 30% +Tol, 10% -Tol, 1500uF, Chassis Mount, CAN
    VS

Alternate Parts for ALT20A152BB40

This table gives cross-reference parts and alternative options found for ALT20A152BB40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALT20A152BB40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ALT10A152CB040 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 1500uF, CHASSIS MOUNT, CAN Aerovox Corporation ALT20A152BB40 vs ALT10A152CB040
ALT10A152BB40 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 30% +Tol, 10% -Tol, 1500uF, Chassis Mount, CAN KEMET Corporation ALT20A152BB40 vs ALT10A152BB40
ALT20A152DE040 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 30% +Tol, 10% -Tol, 1500uF, Chassis Mount, CAN KEMET Corporation ALT20A152BB40 vs ALT20A152DE040
ALP10A152BB040 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 1500uF, CHASSIS MOUNT, CAN Aerovox Corporation ALT20A152BB40 vs ALP10A152BB040
ALP20A152AB040 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 1500uF, CHASSIS MOUNT, CAN Aerovox Corporation ALT20A152BB40 vs ALP20A152AB040
ALT20A152CB040 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 30% +Tol, 10% -Tol, 1500uF, Chassis Mount, CAN KEMET Corporation ALT20A152BB40 vs ALT20A152CB040
ALT20A152DE40 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 30% +Tol, 10% -Tol, 1500uF, Chassis Mount, CAN KEMET Corporation ALT20A152BB40 vs ALT20A152DE40
ALT20A152DB040 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 1500uF, CHASSIS MOUNT, CAN Aerovox Corporation ALT20A152BB40 vs ALT20A152DB040
ALP10A152CD040 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 1500uF, CHASSIS MOUNT, CAN Aerovox Corporation ALT20A152BB40 vs ALP10A152CD040
ALP10A152DD040 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 1500uF, CHASSIS MOUNT, CAN Aerovox Corporation ALT20A152BB40 vs ALP10A152DD040

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ALT20A152BB40 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ALT20A152BB40 by KEMET Corporation

Select Manufacturer
Which Manufacturer of ALT20A152BB40 would you like to use for your alert(s)?
  • Please alert me when ALT20A152BB40 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ALT20A152BB40 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ALT20A152BB40 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ALT20A152BB40 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ALT20A152BB40.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ALT20A152BB40 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: