There are no models available for this part yet.
Overview of ALS70A472QH550 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ALS70A472QH550 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ALS70A472QH550-ND
|
DigiKey | CAP ALUM 4700UF 20% 550V SCREW Min Qty: 48 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$66.2429 | Buy Now | |
DISTI #
80-ALS70A472QH550
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 550V 4700uF 20% 20000Hrs RoHS: Compliant | 0 |
|
$71.8900 | Order Now | |
DISTI #
70997891
|
RS | Capacitors, Aluminum Electrolytic, Screw Terminal 550V 4700uF 20% Screw Terminal | KEMET ALS70A472QH550 RoHS: Compliant Min Qty: 48 Package Multiple: 1 Container: Bulk | 0 |
|
$90.0900 / $94.8300 | RFQ | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 48 Package Multiple: 8 | 0 |
|
$78.2200 | Buy Now |
CAD Models for ALS70A472QH550 by KEMET Corporation
Part Data Attributes for ALS70A472QH550 by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.85
|
Capacitance
|
4700 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
90 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
98 mΩ
|
Leakage Current
|
6 mA
|
Length
|
98 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Screw Ends
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
550 V
|
Reference Standard
|
IEC60384-4
|
Ripple Current
|
15500 mA
|
Surface Mount
|
NO
|
Terminal Shape
|
BINDING POST
|
Alternate Parts for ALS70A472QH550
This table gives cross-reference parts and alternative options found for ALS70A472QH550. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS70A472QH550, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALS71A472QH550 | Aluminum Electrolytic Capacitor | KEMET Corporation | ALS70A472QH550 vs ALS71A472QH550 |
ALS70H472QH550 | ALU SCREW TERMINAL 4700UF 550V | KEMET Corporation | ALS70A472QH550 vs ALS70H472QH550 |