ALS71A472QH550
KEMET Corporation
Description: Aluminum Electrolytic Capacitor

Overview of ALS71A472QH550 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ALS71A472QH550 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # ALS71A472QH550-ND
DigiKey CAP ALUM 4700UF 20% 550V SCREW Min Qty: 48 Lead time: 38 Weeks Container: Bulk Temporarily Out of Stock
  • 48 $64.0150
$64.0150 Buy Now
DISTI # 80-ALS71A472QH550
Mouser Electronics Aluminum Electrolytic Capacitors - Screw Terminal 550V 4700uF 20% 20000Hrs RoHS: Compliant 0
  • 48 $71.8900
$71.8900 Order Now
DISTI # 70998698
RS Capacitors, Aluminum Electrolytic, Screw Terminal 550V 4700uF 20% Screw Terminal | KEMET ALS71A472QH550 RoHS: Compliant Min Qty: 48 Package Multiple: 1 Container: Bulk 0
  • 48 $94.8300
  • 2,400 $92.9400
  • 4,800 $90.0900
$90.0900 / $94.8300 RFQ
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 48 Package Multiple: 8 0
  • 48 $78.2200
$78.2200 Buy Now

CAD Models for ALS71A472QH550 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ALS71A472QH550 by KEMET Corporation

ALS71A472QH550
KEMET Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.85
Samacsys Manufacturer
KEMET
Capacitance
4700 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
90 mm
Dielectric Material
ALUMINUM (WET)
ESR
98 mΩ
Leakage Current
6 mA
Length
98 mm
Mounting Feature
STUD MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Screw Ends
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
550 V
Reference Standard
IEC60384-4
Ripple Current
15500 mA
Surface Mount
NO
Terminal Shape
BINDING POST
Want to compare parts?
  1. ALS71A472QH550
    KEMET Corporation
    Aluminum Electrolytic Capacitor
    VS

Alternate Parts for ALS71A472QH550

This table gives cross-reference parts and alternative options found for ALS71A472QH550. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS71A472QH550, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ALS70A472QH550 Aluminum Electrolytic Capacitor KEMET Corporation ALS71A472QH550 vs ALS70A472QH550
ALS70H472QH550 ALU SCREW TERMINAL 4700UF 550V KEMET Corporation ALS71A472QH550 vs ALS70H472QH550

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ALS71A472QH550 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ALS71A472QH550 by KEMET Corporation

Select Manufacturer
Which Manufacturer of ALS71A472QH550 would you like to use for your alert(s)?
  • Please alert me when ALS71A472QH550 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ALS71A472QH550 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ALS71A472QH550 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ALS71A472QH550 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ALS71A472QH550.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ALS71A472QH550 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: