Part Details for ALS31C222RD400 by Aerovox Corporation
Overview of ALS31C222RD400 by Aerovox Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ALS31C222RD400
ALS31C222RD400 CAD Models
ALS31C222RD400 Part Data Attributes
|
ALS31C222RD400
Aerovox Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS31C222RD400
Aerovox Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 2200uF, CHASSIS MOUNT, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROVOX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 69 mΩ | |
Leakage Current | 5.28 mA | |
Manufacturer Series | ALS31 | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | IEC384-4 | |
Ripple Current | 18900 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for ALS31C222RD400
This table gives cross-reference parts and alternative options found for ALS31C222RD400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS31C222RD400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPH228M400AY1XX | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 2200uF, CHASSIS MOUNT | Nissei Electric Co Ltd | ALS31C222RD400 vs EPH228M400AY1XX |
EPH228M400AX1XW | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 2200uF, CHASSIS MOUNT | Nissei Electric Co Ltd | ALS31C222RD400 vs EPH228M400AX1XW |
3186EG222M400BXA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2200uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | ALS31C222RD400 vs 3186EG222M400BXA |
3186EG222M400BJA1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 2200uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | ALS31C222RD400 vs 3186EG222M400BJA1 |
ALS30A222KF400 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 2200uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALS31C222RD400 vs ALS30A222KF400 |
B43455B9228M003 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 2200uF, CHASSIS MOUNT | TDK Epcos | ALS31C222RD400 vs B43455B9228M003 |
3186EG222M400MXA1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2200uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | ALS31C222RD400 vs 3186EG222M400MXA1 |
ALS31J222RD400 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 2200uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALS31C222RD400 vs ALS31J222RD400 |
ALS31A222MF400 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 2200uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALS31C222RD400 vs ALS31A222MF400 |
DCMCE1649 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 2200uF, CHASSIS MOUNT, RADIAL LEADED | Cornell Dubilier Electronics Inc | ALS31C222RD400 vs DCMCE1649 |