DCMCE1649
Cornell Dubilier Electronics Inc
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 2200uF, CHASSIS MOUNT, RADIAL LEADED

Overview of DCMCE1649 by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for DCMCE1649 by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DCMCE1649 by Cornell Dubilier Electronics Inc

DCMCE1649
Cornell Dubilier Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
2200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ESR
63 mΩ
Leakage Current
5.6285 mA
Manufacturer Series
DCMCE
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
400 V
Ripple Current
5900 mA
Surface Mount
NO
Terminal Shape
BINDING POST
Want to compare parts?
  1. DCMCE1649
    Cornell Dubilier Electronics Inc
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 2200uF, CHASSIS MOUNT, RADIAL LEADED
    VS

Alternate Parts for DCMCE1649

This table gives cross-reference parts and alternative options found for DCMCE1649. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMCE1649, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EPH228M400AW3XW CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 2200uF, CHASSIS MOUNT Nissei Electric Co Ltd DCMCE1649 vs EPH228M400AW3XW
ALS30R222KF400 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 2200uF, CHASSIS MOUNT, CAN Aerovox Corporation DCMCE1649 vs ALS30R222KF400
ALS30F222KF400 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 2200uF, CHASSIS MOUNT, CAN Aerovox Corporation DCMCE1649 vs ALS30F222KF400
EPH228M400AX1XY CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 2200uF, CHASSIS MOUNT Nissei Electric Co Ltd DCMCE1649 vs EPH228M400AX1XY
3188FE222M400JPA1 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2200uF, Chassis Mount, RADIAL LEADED, CAN Cornell Dubilier Electronics Inc DCMCE1649 vs 3188FE222M400JPA1
3188EH222M400AHA1 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 2200uF, CHASSIS MOUNT, RADIAL LEADED, CAN Cornell Dubilier Electronics Inc DCMCE1649 vs 3188EH222M400AHA1
FX22G222Y CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 2200uF, CHASSIS MOUNT, CAN Hitachi Ltd DCMCE1649 vs FX22G222Y
ALS31C222RD400 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 2200uF, CHASSIS MOUNT, CAN Aerovox Corporation DCMCE1649 vs ALS31C222RD400
ALS30G222MF400 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 2200uF, CHASSIS MOUNT, CAN Aerovox Corporation DCMCE1649 vs ALS30G222MF400
3186EG222M400MHA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2200uF, Chassis Mount, RADIAL LEADED, CAN Cornell Dubilier Electronics Inc DCMCE1649 vs 3186EG222M400MHA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DCMCE1649 by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DCMCE1649 by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of DCMCE1649 would you like to use for your alert(s)?
  • Please alert me when DCMCE1649 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DCMCE1649 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DCMCE1649 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DCMCE1649 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DCMCE1649.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DCMCE1649 by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: