Part Details for ALF80C681EH450 by KEMET Corporation
Overview of ALF80C681EH450 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALF80C681EH450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-ALF80C681EH450-ND
|
DigiKey | CAP ALUM 680UF 20% 450V PRESS Min Qty: 1008 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.6860 | Buy Now |
DISTI #
80-ALF80C681EH450
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 450V 680uF 105C 20% 9000Hrs RoHS: Compliant | 0 |
|
$11.0100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks | 0 |
|
$10.1000 | Buy Now |
Part Details for ALF80C681EH450
ALF80C681EH450 CAD Models
ALF80C681EH450 Part Data Attributes
|
ALF80C681EH450
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALF80C681EH450
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 198 mΩ | |
Leakage Current | 0.918 mA | |
Length | 60 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 3660 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for ALF80C681EH450
This table gives cross-reference parts and alternative options found for ALF80C681EH450. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALF80C681EH450, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALC42E681EH450 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | ALF80C681EH450 vs ALC42E681EH450 |
ALC42F681EH450 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | ALF80C681EH450 vs ALC42F681EH450 |
B43516B5687M087 | Aluminum Electrolytic Capacitor, | TDK Corporation | ALF80C681EH450 vs B43516B5687M087 |
ALC42G681EH450 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | ALF80C681EH450 vs ALC42G681EH450 |
SI4PH68145040060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Leclanche Capacitors | ALF80C681EH450 vs SI4PH68145040060 |
SIH68145040060 | CAP,AL2O3,680UF,450VDC,20% -TOL,20% +TOL | FTCAP Fischer & Tausche Capacitor Group | ALF80C681EH450 vs SIH68145040060 |
ALC42K681EH450 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 680uF, | KEMET Corporation | ALF80C681EH450 vs ALC42K681EH450 |
B43516B5687M080 | Aluminum Electrolytic Capacitor, | TDK Corporation | ALF80C681EH450 vs B43516B5687M080 |
ALC80F681EH450 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, | KEMET Corporation | ALF80C681EH450 vs ALC80F681EH450 |
ALC42H681EH450 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | ALF80C681EH450 vs ALC42H681EH450 |