Part Details for B43516B5687M087 by TDK Corporation
Overview of B43516B5687M087 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B43516B5687M087
B43516B5687M087 CAD Models
B43516B5687M087 Part Data Attributes
|
B43516B5687M087
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43516B5687M087
TDK Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 140 mΩ | |
Leakage Current | 2.07952 mA | |
Length | 60 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BOX | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 2970 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | SNAP-IN |
Alternate Parts for B43516B5687M087
This table gives cross-reference parts and alternative options found for B43516B5687M087. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43516B5687M087, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ALC42H681EH450 | KEMET Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | B43516B5687M087 vs ALC42H681EH450 |
B43516B5687M080 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, | B43516B5687M087 vs B43516B5687M080 |
ALC80D681EH450 | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, | B43516B5687M087 vs ALC80D681EH450 |
ALC42F681EH450 | KEMET Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | B43516B5687M087 vs ALC42F681EH450 |
SI4PH68145040060 | FTCAP Fischer & Tausche Capacitor Group | Check for Price | CAP,AL2O3,680UF,450VDC,20% -TOL,20% +TOL | B43516B5687M087 vs SI4PH68145040060 |
ALC42C681EH450 | KEMET Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | B43516B5687M087 vs ALC42C681EH450 |
SIH68145040060 | FTCAP Fischer & Tausche Capacitor Group | Check for Price | CAP,AL2O3,680UF,450VDC,20% -TOL,20% +TOL | B43516B5687M087 vs SIH68145040060 |
SI4PH68145040060 | Leclanche Capacitors | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | B43516B5687M087 vs SI4PH68145040060 |
ALC42K681EH450 | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 680uF, | B43516B5687M087 vs ALC42K681EH450 |
ALF80G681EH450 | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, | B43516B5687M087 vs ALF80G681EH450 |