There are no models available for this part yet.
Overview of ALF20C152KP550 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ALF20C152KP550 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ALF20C152KP550-ND
|
DigiKey | CAP ALUM 1500UF 20% 550V PRESS Min Qty: 96 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.2603 | Buy Now | |
DISTI #
80-ALF20C152KP550
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In PressFit 550V 1500uF 18K Hrs Life 4pin RoHS: Compliant | 0 |
|
$29.4000 | Order Now | |
DISTI #
71416302
|
RS | Aluminum electrolytic Press-Fit 85C 550V 1500F 50 X 105mm | KEMET ALF20C152KP550 RoHS: Compliant Min Qty: 96 Package Multiple: 1 Container: Bulk | 0 |
|
$37.3900 / $41.5500 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 24 Lead time: 28 Weeks | 0 |
|
$27.7000 | Buy Now |
CAD Models for ALF20C152KP550 by KEMET Corporation
Part Data Attributes for ALF20C152KP550 by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.55
|
Capacitance
|
1500 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
50 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
242 mΩ
|
Leakage Current
|
4.95 mA
|
Length
|
105 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
PCB Mount
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
550 V
|
Ripple Current
|
6500 mA
|
Surface Mount
|
NO
|
Terminal Shape
|
PRESS FIT
|
Alternate Parts for ALF20C152KP550
This table gives cross-reference parts and alternative options found for ALF20C152KP550. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALF20C152KP550, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALF70C152KP550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 550V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, | KEMET Corporation | ALF20C152KP550 vs ALF70C152KP550 |