ALF20C152KP550 vs ALF70C152KP550 feature comparison

ALF20C152KP550 KEMET Corporation

Buy Now Datasheet

ALF70C152KP550 KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8532.22.00.55
Capacitance 1500 µF 1500 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 50 mm 50 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 242 mΩ 278 mΩ
Leakage Current 4.95 mA 4.95 mA
Length 105 mm 105 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 4 4
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style PCB Mount PCB Mount
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 550 V 550 V
Ripple Current 6500 mA 5720 mA
Surface Mount NO NO
Terminal Shape PRESS FIT PRESS FIT
Base Number Matches 1 1