Part Details for ALC70A562CC063 by KEMET Corporation
Overview of ALC70A562CC063 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALC70A562CC063
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73253727
|
RS | Aluminum Electrolytic, Snap-In, ALC70,30x35,5600uf,63V,20% | KEMET ALC70A562CC063 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0100 / $7.0700 | RFQ |
Part Details for ALC70A562CC063
ALC70A562CC063 CAD Models
ALC70A562CC063 Part Data Attributes
|
ALC70A562CC063
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALC70A562CC063
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Capacitance | 5600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 68 mΩ | |
Leakage Current | 2.1168 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 4890 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for ALC70A562CC063
This table gives cross-reference parts and alternative options found for ALC70A562CC063. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALC70A562CC063, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH063M5600BPF-3035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | ALC70A562CC063 vs LH063M5600BPF-3035 |
MAL215668562E3 | Aluminum Electrolytic Capacitor, Polarized, Multilayer, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | ALC70A562CC063 vs MAL215668562E3 |
MALIEYN07BA456J02K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | ALC70A562CC063 vs MALIEYN07BA456J02K |
63USC5600MSN30X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | ALC70A562CC063 vs 63USC5600MSN30X35 |
HC1J568M30035HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT | Samwha Electronics | ALC70A562CC063 vs HC1J568M30035HA |
MALIEYN07BA456J42K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | ALC70A562CC063 vs MALIEYN07BA456J42K |
MAL215628562E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | ALC70A562CC063 vs MAL215628562E3 |