Part Details for MALIEYN07BA456J02K by Vishay Intertechnologies
Overview of MALIEYN07BA456J02K by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MALIEYN07BA456J02K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MALIEYN07BA456J02K
|
Avnet Americas | 5600UF 63V 30X35 - Bulk (Alt: MALIEYN07BA456J02K) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |
Part Details for MALIEYN07BA456J02K
MALIEYN07BA456J02K CAD Models
MALIEYN07BA456J02K Part Data Attributes
|
MALIEYN07BA456J02K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALIEYN07BA456J02K
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | REFERENCE STANDARD: IEC60384-4 | |
Capacitance | 5600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 68 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.782 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 4580 mA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for MALIEYN07BA456J02K
This table gives cross-reference parts and alternative options found for MALIEYN07BA456J02K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALIEYN07BA456J02K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41231B8568M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | MALIEYN07BA456J02K vs B41231B8568M062 |
2562LGM3035LKN1810 | CAP,AL2O3,5.6MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYN07BA456J02K vs 2562LGM3035LKN1810 |
8562LGM3035LKN78F0 | CAP,AL2O3,5.6MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYN07BA456J02K vs 8562LGM3035LKN78F0 |
LH063M5600BP3-3035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 5600uF, | YAGEO Corporation | MALIEYN07BA456J02K vs LH063M5600BP3-3035 |
2562LGM3035LKN78F0 | CAP,AL2O3,5.6MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYN07BA456J02K vs 2562LGM3035LKN78F0 |
63USC5600MSN30X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | MALIEYN07BA456J02K vs 63USC5600MSN30X35 |
2562LGM3035LKN9850 | CAP,AL2O3,5.6MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYN07BA456J02K vs 2562LGM3035LKN9850 |
1562LGM3035LKN38F0 | CAP,AL2O3,5.6MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYN07BA456J02K vs 1562LGM3035LKN38F0 |
MALIEYN07BA456J02K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63 V, 5600 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay Roederstein | MALIEYN07BA456J02K vs MALIEYN07BA456J02K |
1562LGM3035LKN7810 | CAP,AL2O3,5.6MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYN07BA456J02K vs 1562LGM3035LKN7810 |