Datasheets
ALA8AF271BE450 by: KEMET Corporation

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount,

Part Details for ALA8AF271BE450 by KEMET Corporation

Overview of ALA8AF271BE450 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for ALA8AF271BE450

Part # Distributor Description Stock Price Buy
DISTI # 03AM4942
Newark Cap, Alu Elec, 270Uf, 450V, Snap-In, Capacitance:270µf, Voltage(Dc):450V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Product Range:Ala8A Series Rohs Compliant: Yes |Kemet ALA8AF271BE450 RoHS: Compliant Min Qty: 1080 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $5.2600
$5.2600 Buy Now
DISTI # 399-ALA8AF271BE450-ND
DigiKey CAP ALUM 450V POLAR Min Qty: 1080 Lead time: 38 Weeks Container: Bulk Temporarily Out of Stock
  • 1,080 $3.9331
$3.9331 Buy Now
DISTI # 80-ALA8AF271BE450
Mouser Electronics Aluminum Electrolytic Capacitors - Snap In 450V 270uF 20% 5K Hrs AEC-Q200 3 pin - 4mm RoHS: Compliant 0
  • 1,080 $4.4700
$4.4700 Order Now
DISTI # 73253465
RS Aluminum Electrolytic, Snap-In, ALA8A,25x45,270uf,450V,20% | KEMET ALA8AF271BE450 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk 0
  • 1,000 $6.1100
  • 5,000 $5.8000
  • 10,000 $5.5000
  • 20,000 $5.1900
$5.1900 / $6.1100 RFQ
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 0
  • 1,000 $4.0800
$4.0800 Buy Now
Avnet Abacus Cap Alu Snap-In 270uF 0.2% 450V 105C RoHS: Compliant Min Qty: 1080 Package Multiple: 180 Lead time: 29 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for ALA8AF271BE450

ALA8AF271BE450 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ALA8AF271BE450 Part Data Attributes

ALA8AF271BE450 KEMET Corporation
Buy Now Datasheet
Compare Parts:
ALA8AF271BE450 KEMET Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Reach Compliance Code compliant
Capacitance 270 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 25 mm
Dielectric Material ALUMINUM (WET)
ESR 522 mΩ
Leakage Current 0.3645 mA
Length 45 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 3
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Style Snap-in
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 450 V
Reference Standard AEC-Q200
Ripple Current 1600 mA
Surface Mount NO
Terminal Shape SNAP-IN

Alternate Parts for ALA8AF271BE450

This table gives cross-reference parts and alternative options found for ALA8AF271BE450. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALA8AF271BE450, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
B43644E5277M002 Aluminum Electrolytic Capacitor, TDK Corporation ALA8AF271BE450 vs B43644E5277M002
B43640A5277M060 Aluminum Electrolytic Capacitor, Aluminum (wet), TDK Corporation ALA8AF271BE450 vs B43640A5277M060
B43640A5277M002 Aluminum Electrolytic Capacitor, Aluminum (wet), TDK Corporation ALA8AF271BE450 vs B43640A5277M002
B43644E5277M082 Aluminum Electrolytic Capacitor, TDK Corporation ALA8AF271BE450 vs B43644E5277M082
B43640A5277M062 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID TDK Epcos ALA8AF271BE450 vs B43640A5277M062
B43640A5277M002 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID TDK Epcos ALA8AF271BE450 vs B43640A5277M002
B43644E5277M062 Aluminum Electrolytic Capacitor, TDK Corporation ALA8AF271BE450 vs B43644E5277M062
B43642A5277M060 Aluminum Electrolytic Capacitor, TDK Corporation ALA8AF271BE450 vs B43642A5277M060
B43642A5277M087 Aluminum Electrolytic Capacitor, TDK Corporation ALA8AF271BE450 vs B43642A5277M087
B43642A5277M002 Aluminum Electrolytic Capacitor, TDK Corporation ALA8AF271BE450 vs B43642A5277M002

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ALA8AF271BE450 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ALA8AF271BE450 by KEMET Corporation

Select Manufacturer
Which Manufacturer of ALA8AF271BE450 would you like to use for your alert(s)?
  • Please alert me when ALA8AF271BE450 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ALA8AF271BE450 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ALA8AF271BE450 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ALA8AF271BE450 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ALA8AF271BE450.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ALA8AF271BE450 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: