ALA8AF271BE450 vs B43640A5277M002 feature comparison

ALA8AF271BE450 KEMET Corporation

Buy Now Datasheet

B43640A5277M002 TDK Epcos

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP EPCOS AG
Reach Compliance Code compliant unknown
Capacitance 270 µF 270 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 25 mm 25 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 522 mΩ 360 mΩ
Leakage Current 0.3645 mA
Length 45 mm 45 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 3 3
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Snap-in Snap-in
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Reference Standard AEC-Q200
Ripple Current 1600 mA 1300 mA
Surface Mount NO NO
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
Package Description ,
ECCN Code EAR99
HTS Code 8532.22.00.40
JESD-609 Code e3
Tan Delta 0.2
Terminal Finish TIN

Compare ALA8AF271BE450 with alternatives

Compare B43640A5277M002 with alternatives