Part Details for AL8812FDF-13 by Diodes Incorporated
Overview of AL8812FDF-13 by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for AL8812FDF-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK5524
|
Newark | Led, Dc/Dc Driver, 100Khz, U-Dfn6040 Rohs Compliant: Yes |Diodes Inc. AL8812FDF-13 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2988 |
|
$0.8110 / $1.7300 | Buy Now |
DISTI #
AL8812FDF-13-ND
|
DigiKey | IC LED DRIVER RGLTR 1.6A 12DFN Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4072 / $0.4454 | Buy Now |
DISTI #
AL8812FDF-13
|
Avnet Americas | LED DRVR Buck-Boost 1-CH None 60V 3.6A 12-Pin UDFN T/R - Tape and Reel (Alt: AL8812FDF-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 57000 Factory Stock |
|
$0.3906 / $0.4615 | Buy Now |
DISTI #
621-AL8812FDF-13
|
Mouser Electronics | Switching Voltage Regulators LED LV Int Switch RoHS: Compliant | 0 |
|
$0.4500 | Order Now |
|
Future Electronics | Switching Voltage Regulators LED LV Int Switch RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.4150 / $0.4350 | Buy Now |
DISTI #
AL8812FDF-13
|
Avnet Asia | LED DRVR Buck-Boost 1-CH None 60V 3.6A 12-Pin UDFN T/R (Alt: AL8812FDF-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.3419 / $0.3824 | Buy Now |
DISTI #
AL8812FDF-13
|
Avnet Silica | LED DRVR Buck-Boost 1-CH None 60V 3.6A 12-Pin UDFN T/R (Alt: AL8812FDF-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.7473 | Buy Now |
Part Details for AL8812FDF-13
AL8812FDF-13 CAD Models
AL8812FDF-13 Part Data Attributes
|
AL8812FDF-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AL8812FDF-13
Diodes Incorporated
LED Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | UDFN-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 16 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC12,.16,40 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.65 mm | |
Supply Current-Max | 3.5 mA | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |