Part Details for AL5890-40D-13 by Diodes Incorporated
Overview of AL5890-40D-13 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AL5890-40D-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK5517
|
Newark | Led, Dc/Dc Driver, Linear, To-252 Rohs Compliant: Yes |Diodes Inc. AL5890-40D-13 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 25 |
|
$0.0710 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.1512 | Buy Now |
DISTI #
AL5890-40D-13
|
TME | IC: driver Min Qty: 1 | 0 |
|
$0.1940 / $0.5940 | RFQ |
|
LCSC | 400V 1 40mA 7V400V TO-252(DPAK) LED Drivers ROHS | 10 |
|
$0.1922 / $0.3348 | Buy Now |
Part Details for AL5890-40D-13
AL5890-40D-13 CAD Models
AL5890-40D-13 Part Data Attributes:
|
AL5890-40D-13
Diodes Incorporated
Buy Now
|
Compare Parts:
AL5890-40D-13
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |