-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK5515
|
Newark | Led, Dc/Dc Driver, Linear, Sot-89 Rohs Compliant: Yes |Diodes Inc. AL5890-20Y-13 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
AL5890-20Y-13DICT-ND
|
DigiKey | IC LED DRVR LIN NO SOT89-5 2.5K Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
229 In Stock |
|
$0.0898 / $0.4100 | Buy Now |
DISTI #
AL5890-20Y-13
|
Avnet Americas | LED Driver Linear Constant Current 1-CH PWM 400V 20mA 3-Pin TO-252 T/R - Tape and Reel (Alt: AL5890-20Y-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.0862 / $0.1018 | Buy Now |
|
Future Electronics | LED Driver IC 1 Output Linear PWM Dimming RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0974 / $0.1070 | Buy Now |
|
Future Electronics | LED Driver IC 1 Output Linear PWM Dimming RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0974 / $0.1070 | Buy Now |
DISTI #
AL5890-20Y-13
|
Avnet Americas | LED Driver Linear Constant Current 1-CH PWM 400V 20mA 3-Pin TO-252 T/R - Tape and Reel (Alt: AL5890-20Y-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.0862 / $0.1018 | Buy Now |
DISTI #
AL5890-20Y-13
|
TME | IC: driver Min Qty: 1 | 0 |
|
$0.1210 / $0.4630 | RFQ |
|
LCSC | 400V 1 20mA 7V400V SOT-89-5 LED Drivers ROHS | 49 |
|
$0.1472 / $0.2722 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy