Part Details for AL5890-15Y-13 by Diodes Incorporated
Overview of AL5890-15Y-13 by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AL5890-15Y-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK5513
|
Newark | Led, Dc/Dc Driver, Linear, Sot-89 Rohs Compliant: Yes |Diodes Inc. AL5890-15Y-13 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
AL5890-15Y-13
|
Avnet Americas | LED Driver Linear Constant Current 1-CH PWM 400V 15mA 3-Pin SOT-89 T/R - Tape and Reel (Alt: AL5890-15Y-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.0862 / $0.1018 | Buy Now |
|
Future Electronics | AL5890 400V CONSTANT CURRENT LED DRIVER, 15mA, SOT89 RoHS: Non Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 10000Reel |
|
$0.0934 / $0.1020 | Buy Now |
|
Future Electronics | AL5890 400V CONSTANT CURRENT LED DRIVER, 15mA, SOT89 RoHS: Non Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0934 / $0.1020 | Buy Now |
DISTI #
AL5890-15Y-13
|
Avnet Americas | LED Driver Linear Constant Current 1-CH PWM 400V 15mA 3-Pin SOT-89 T/R - Tape and Reel (Alt: AL5890-15Y-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.0862 / $0.1018 | Buy Now |
DISTI #
AL5890-15Y-13
|
TME | IC: driver Min Qty: 1 | 0 |
|
$0.1210 / $0.4630 | RFQ |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$0.1236 / $0.1324 | Buy Now |
Part Details for AL5890-15Y-13
AL5890-15Y-13 CAD Models
AL5890-15Y-13 Part Data Attributes:
|
AL5890-15Y-13
Diodes Incorporated
Buy Now
|
Compare Parts:
AL5890-15Y-13
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |