Part Details for AL5890-10Y-13 by Diodes Incorporated
Overview of AL5890-10Y-13 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AL5890-10Y-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AL5890-10Y-13
|
Avnet Americas | LED Driver Linear Constant Current 1-CH PWM 400V 10mA 3-Pin SOT-89 T/R - Tape and Reel (Alt: AL5890-10Y-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.0862 / $0.1018 | Buy Now |
|
Future Electronics | LED LINEAR DRIVER SOT89 T&R RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0974 / $0.1070 | Buy Now |
|
Future Electronics | LED LINEAR DRIVER SOT89 T&R RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0974 / $0.1070 | Buy Now |
DISTI #
AL5890-10Y-13
|
Avnet Americas | LED Driver Linear Constant Current 1-CH PWM 400V 10mA 3-Pin SOT-89 T/R - Tape and Reel (Alt: AL5890-10Y-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.0862 / $0.1018 | Buy Now |
DISTI #
AL5890-10Y-13
|
TME | IC: driver Min Qty: 1 | 0 |
|
$0.1210 / $0.4630 | RFQ |
Part Details for AL5890-10Y-13
AL5890-10Y-13 CAD Models
AL5890-10Y-13 Part Data Attributes:
|
AL5890-10Y-13
Diodes Incorporated
Buy Now
|
Compare Parts:
AL5890-10Y-13
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |