-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Driver, 2-Segment, PDSO16, TSSOP-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-AL5871QT16E-13CT-ND
|
DigiKey | IC LED DRV LIN PWM 16TSSOP 2.5K Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
913 In Stock |
|
$0.2915 / $1.3100 | Buy Now |
DISTI #
AL5871QT16E-13
|
Avnet Americas | LED Linear Driver TSSOP-16EP T&R 2.5K - Tape and Reel (Alt: AL5871QT16E-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 35000 Factory Stock |
|
$0.2708 | Buy Now |
DISTI #
621-AL5871QT16E-13
|
Mouser Electronics | LED Lighting Drivers LED Linear Driver TSSOP-16EP T&R 2.5K RoHS: Compliant | 1719 |
|
$0.2870 / $0.9800 | Buy Now |
|
Future Electronics | C LED DRV LIN PWM 16TSSOP 2.5K RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks | 0 |
|
$0.3010 | Buy Now |
DISTI #
AL5871QT16E-13
|
TME | IC: driver, LED driver, TSSOP16EP, 750mA, Ch: 1, 5÷55VDC Min Qty: 1 | 0 |
|
$0.7300 / $1.1700 | RFQ |
DISTI #
AL5871QT16E-13
|
Avnet Silica | LED Linear Driver TSSOP-16EP T&R 2.5K (Alt: AL5871QT16E-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AL5871QT16E-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AL5871QT16E-13
Diodes Incorporated
LED Driver, 2-Segment, PDSO16, TSSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | TSSOP-16 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | CONSTANT-CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.08 mm | |
Supply Voltage-Max | 55 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |