-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK5508
|
Newark | Led, Dc/Dc Driver, Linear, Sot-25 Rohs Compliant: Yes |Diodes Inc. AL5815W5-7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1580 |
|
$0.2250 / $0.4960 | Buy Now |
DISTI #
AL5815W5-7DICT-ND
|
DigiKey | IC LED DRV LIN PWM 15MA SOT25 3K Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
21634 In Stock |
|
$0.1510 / $0.7800 | Buy Now |
DISTI #
AL5815W5-7
|
Avnet Americas | Linear LED Controller 1-Channel PWM 4V 1.5mA 5-Pin SOT-25 T/R - Tape and Reel (Alt: AL5815W5-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 72000 Factory Stock |
|
$0.1325 | Buy Now |
DISTI #
621-AL5815W5-7
|
Mouser Electronics | LED Lighting Drivers Linear LED Driver RoHS: Compliant | 5620 |
|
$0.1580 / $0.4800 | Buy Now |
DISTI #
V72:2272_18788180
|
Arrow Electronics | LED Driver 11000uA Supply Current 5-Pin SOT-25 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2301 Container: Cut Strips | Americas - 2010 |
|
$0.1070 / $0.2268 | Buy Now |
|
Future Electronics | AL5815 Series 60 V 15 mA Surface Mount Linear LED Controller - SOT-25 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 3000Reel |
|
$0.1530 / $0.1650 | Buy Now |
|
Future Electronics | AL5815 Series 60 V 15 mA Surface Mount Linear LED Controller - SOT-25 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1550 / $0.1650 | Buy Now |
|
Quest Components | 15 |
|
$0.4900 / $0.9800 | Buy Now | |
DISTI #
AL5815W5-7
|
TME | IC: driver, LED driver, SOT25, 15mA, Ch: 1, 4.5÷60VDC Min Qty: 1 | 0 |
|
$0.1960 / $0.5440 | RFQ |
DISTI #
AL5815W5-7
|
Avnet Silica | Linear LED Controller 1-Channel PWM 4V 1.5mA 5-Pin SOT-25 T/R (Alt: AL5815W5-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AL5815W5-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AL5815W5-7
Diodes Incorporated
LED Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | LSOP, TSOP5/6,.11,37 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.4 mm | |
Supply Current-Max | 11 mA | |
Supply Voltage-Max | 60 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |