Part Details for AL5809-50QP1-7 by Diodes Incorporated
Overview of AL5809-50QP1-7 by Diodes Incorporated
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AL5809-50QP1-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH4544
|
Newark | Led Driver, Aec-Q100, Cc/Linear, 85Deg C Rohs Compliant: Yes |Diodes Inc. AL5809-50QP1-7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2360 / $0.6100 | Buy Now |
DISTI #
AL5809-50QP1-7DICT-ND
|
DigiKey | IC LED DRVR LIN PWM 50MA PDI123 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7842 In Stock |
|
$0.1697 / $0.5800 | Buy Now |
DISTI #
AL5809-50QP1-7
|
Avnet Americas | LED LINEAR DRIVER PDI123 T&R 3K - Tape and Reel (Alt: AL5809-50QP1-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 75000 Factory Stock |
|
$0.1628 / $0.1924 | Buy Now |
DISTI #
621-AL5809-50QP1-7
|
Mouser Electronics | LED Lighting Drivers 60V 1.2W LED Driver Two Term 50mA RoHS: Compliant | 11658 |
|
$0.1880 / $0.5800 | Buy Now |
|
Future Electronics | AL5809Q Series 60 V 50 mA Two Terminal Constant Current LED Driver PowerDI™ 123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 39000Reel |
|
$0.1760 / $0.1850 | Buy Now |
|
Future Electronics | AL5809Q Series 60 V 50 mA Two Terminal Constant Current LED Driver PowerDI™ 123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1760 / $0.1850 | Buy Now |
|
Quest Components | LED DRIVER | 15 |
|
$0.3300 / $0.3960 | Buy Now |
DISTI #
AL5809-50QP1-7
|
Avnet Americas | LED LINEAR DRIVER PDI123 T&R 3K - Tape and Reel (Alt: AL5809-50QP1-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 75000 Factory Stock |
|
$0.1628 / $0.1924 | Buy Now |
DISTI #
AL5809-50QP1-7
|
TME | IC: driver Min Qty: 1 | 0 |
|
$0.2330 / $0.6290 | RFQ |
DISTI #
AL5809-50QP1-7
|
Avnet Silica | LED LINEAR DRIVER PDI123 T&R 3K (Alt: AL5809-50QP1-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 6000 |
|
Buy Now |
Part Details for AL5809-50QP1-7
AL5809-50QP1-7 CAD Models
AL5809-50QP1-7 Part Data Attributes:
|
AL5809-50QP1-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AL5809-50QP1-7
Diodes Incorporated
LED Driver,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | PDI-123, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2017-09-25 | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-XDSO-F2 | |
JESD-609 Code | e3 | |
Length | 2.8 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 60 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.78 mm |