-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AL5809-15P1-7 by Diodes Incorporated is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D15P13A4PA00LF | Amphenol Communications Solutions | D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 15 way Pin Right Angle Solder Europe standard, 200 cycles, Standard Hole, 1.6mm PCB thickness. | |
D15P13A4GL00LF | Amphenol Communications Solutions | D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 15 way Pin Right Angle Solder Europe standard, 200 cycles, Harpoons + Threaded Insert M3 + Elec cont., 1.6mm PCB thickness. | |
D15P13A6PV00LF | Amphenol Communications Solutions | D15P13A6PV00LF-DSUB R/A STB 15 PIN LF |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH4532
|
Newark | Led Driver, Cc/Linear, -40 To 125Deg C Rohs Compliant: Yes |Diodes Inc. AL5809-15P1-7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 264 |
|
$0.3410 / $0.9900 | Buy Now |
DISTI #
AL5809-15P1-7DICT-ND
|
DigiKey | IC LED DRVR LIN PWM 15MA PDI123 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14538 In Stock |
|
$0.1477 / $0.8800 | Buy Now |
DISTI #
AL5809-15P1-7
|
Avnet Americas | LED DRVR 1-CH PWM 0.015A 2-Pin PowerDI-123 T/R - Tape and Reel (Alt: AL5809-15P1-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$0.1391 / $0.1463 | Buy Now |
DISTI #
621-AL5809-15P1-7
|
Mouser Electronics | LED Lighting Driver ICs LED HV Int Switch RoHS: Compliant | 11965 |
|
$0.1510 / $0.8800 | Buy Now |
DISTI #
E02:0323_08316758
|
Arrow Electronics | LED Driver 150000uA Supply Current 2-Pin PowerDI 123 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2448 | Europe - 3000 |
|
$0.1693 / $0.1748 | Buy Now |
DISTI #
V79:2366_28619699
|
Arrow Electronics | LED Driver 150000uA Supply Current 2-Pin PowerDI 123 T/R RoHS: Compliant Min Qty: 676 Package Multiple: 1 Date Code: 2208 | Americas - 2400 |
|
$0.1359 / $0.1480 | Buy Now |
|
Future Electronics | LED LINEAR DRIVER PDI123 T&R 3K RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.1580 / $0.1640 | Buy Now |
|
Future Electronics | LED LINEAR DRIVER PDI123 T&R 3K RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.1580 / $0.1640 | Buy Now |
DISTI #
AL5809-15P1-7
|
TME | IC: driver, current regulator,LED driver, PowerDI®123, 15mA, Ch: 1 Min Qty: 1 | 3000 |
|
$0.2100 / $0.4000 | Buy Now |
DISTI #
AL5809-15P1-7
|
Avnet Asia | LED DRVR 1-CH PWM 0.015A 2-Pin PowerDI-123 T/R (Alt: AL5809-15P1-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.1538 / $0.1720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AL5809-15P1-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AL5809-15P1-7
Diodes Incorporated
LED Driver,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | PDI-123, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Length | 2.8 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 60 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Width | 1.78 mm |