AL16937-30BAS7-13
Diodes Incorporated
Description: LED Driver, 2-Segment, PDSO7, SOP-7

Overview of AL16937-30BAS7-13 by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

CAD Models for AL16937-30BAS7-13 by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AL16937-30BAS7-13 by Diodes Incorporated

AL16937-30BAS7-13
Diodes Incorporated
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIODES INC
Package Description
SOP-7
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Diodes Incorporated
Interface IC Type
LED DISPLAY DRIVER
JESD-30 Code
R-PDSO-G7
JESD-609 Code
e3
Length
4.9 mm
Multiplexed Display Capability
NO
Number of Functions
1
Number of Segments
2
Number of Terminals
7
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.75 mm
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. AL16937-30BAS7-13
    Diodes Incorporated
    LED Driver, 2-Segment, PDSO7, SOP-7
    VS

Related Parts for AL16937-30BAS7-13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AL16937-30BAS7-13 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AL16937-30BAS7-13 by Diodes Incorporated

Select Manufacturer
Which Manufacturer of AL16937-30BAS7-13 would you like to use for your alert(s)?
  • Please alert me when AL16937-30BAS7-13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AL16937-30BAS7-13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AL16937-30BAS7-13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AL16937-30BAS7-13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AL16937-30BAS7-13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AL16937-30BAS7-13 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: