Part Details for AKN62321F by Asahi Kasei Microsystems Corporation
Overview of AKN62321F by Asahi Kasei Microsystems Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AKN62321F
AKN62321F CAD Models
AKN62321F Part Data Attributes
|
AKN62321F
Asahi Kasei Microsystems Corporation
Buy Now
Datasheet
|
Compare Parts:
AKN62321F
Asahi Kasei Microsystems Corporation
MASK ROM, 128KX8, 150ns, CMOS, PDSO28, PLASTIC, SOP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASAHI KASEI MICRODEVICES CORP | |
Package Description | SOP, SOP28,.5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 150 ns | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Memory Density | 1048576 bit | |
Memory IC Type | MASK ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.5 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.00003 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for AKN62321F
This table gives cross-reference parts and alternative options found for AKN62321F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AKN62321F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT27LV256R-30JI | Memory IC | Microchip Technology Inc | AKN62321F vs AT27LV256R-30JI |
TMS27PC256-100FML | 32KX8 OTPROM, 100ns, PQCC32 | Texas Instruments | AKN62321F vs TMS27PC256-100FML |
VT231024-20PC | MASK ROM, 131070X8, 200ns, CMOS, PDIP28, | VLSI Technology Inc | AKN62321F vs VT231024-20PC |
M28256-20WKA6 | 32KX8 EEPROM 3V, 200ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | AKN62321F vs M28256-20WKA6 |
AM29F400AT-90EI | Flash, 512KX8, 90ns, PDSO48, TSOP-48 | AMD | AKN62321F vs AM29F400AT-90EI |
HY27UH08AG5BTC | Flash, 2GX8, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 | SK Hynix Inc | AKN62321F vs HY27UH08AG5BTC |
MX27L256QC-20 | OTP ROM, 32KX8, 200ns, CMOS, PQCC32, PLASTIC, MS-016, LCC-32 | Macronix International Co Ltd | AKN62321F vs MX27L256QC-20 |
M28256-15WKA1 | 32KX8 EEPROM 3V, 150ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | AKN62321F vs M28256-15WKA1 |
28LV64A-30I/SO | 8K X 8 EEPROM 3V, 300 ns, PDSO28, PLASTIC, SOIC-28 | Microchip Technology Inc | AKN62321F vs 28LV64A-30I/SO |
AT27LV512A-55JU | OTP ROM, 64KX8, 55ns, CMOS, PQCC32, GREEN, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | AKN62321F vs AT27LV512A-55JU |