Part Details for AKN62321EF by Asahi Kasei Microsystems Corporation
Overview of AKN62321EF by Asahi Kasei Microsystems Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AKN62321EF
AKN62321EF CAD Models
AKN62321EF Part Data Attributes:
|
AKN62321EF
Asahi Kasei Microsystems Corporation
Buy Now
Datasheet
|
Compare Parts:
AKN62321EF
Asahi Kasei Microsystems Corporation
MASK ROM, 128KX8, 200ns, CMOS, PDSO28,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASAHI KASEI MICRODEVICES CORP | |
Package Description | SOP, SOP28,.5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 250 ns | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Memory Density | 2097152 bit | |
Memory IC Type | MASK ROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.5 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.05 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for AKN62321EF
This table gives cross-reference parts and alternative options found for AKN62321EF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AKN62321EF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27C64-150DCB | UVPROM, 8KX8, 150ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | Rochester Electronics LLC | AKN62321EF vs AM27C64-150DCB |
CY7C265-15DC | OTP ROM, 8KX8, 12ns, CMOS, CDIP28, 0.300 INCH, SLIM, CERDIP-28 | Cypress Semiconductor | AKN62321EF vs CY7C265-15DC |
CY27C64-200PC | OTP ROM, 8KX8, 200ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Rochester Electronics LLC | AKN62321EF vs CY27C64-200PC |
M28W320C-ZBT | 2MX16 FLASH 3V PROM, PBGA47, 6.39 X 10.50 MM, 0.75 MM PITCH, TFBGA-47 | STMicroelectronics | AKN62321EF vs M28W320C-ZBT |
HY27UH08AG5BTC | Flash, 2GX8, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 | SK Hynix Inc | AKN62321EF vs HY27UH08AG5BTC |
M28256-20WKA1 | 32KX8 EEPROM 3V, 200ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | AKN62321EF vs M28256-20WKA1 |
CY7C265-15LC | OTP ROM, 8KX8, 12ns, CMOS, CQCC28, LCC-28 | Cypress Semiconductor | AKN62321EF vs CY7C265-15LC |
AM28F010-200C3LI | Flash | Rochester Electronics LLC | AKN62321EF vs AM28F010-200C3LI |
M27C4001-70XB6 | 512KX8 OTPROM, 70ns, PDIP32, 0.600 INCH, LEAD FREE, PLASTIC, DIP-32 | STMicroelectronics | AKN62321EF vs M27C4001-70XB6 |
AM28F010-150DI | Flash, 128KX8, 150ns, CDIP32, HERMETIC SEALED, CERAMIC, DIP-32 | Rochester Electronics LLC | AKN62321EF vs AM28F010-150DI |