Part Details for AK5381ET by Asahi Kasei Microsystems Corporation
Overview of AK5381ET by Asahi Kasei Microsystems Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AK5381ET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | 2-Channel Dual ADC Delta-Sigma 96ksps 24-bit Serial 16-Pin TSSOP / IC ADC AUDIO STER 24BIT 16TSSOP | 1286 |
|
$9.4210 / $14.1310 | Buy Now |
Part Details for AK5381ET
AK5381ET CAD Models
AK5381ET Part Data Attributes
|
AK5381ET
Asahi Kasei Microsystems Corporation
Buy Now
Datasheet
|
Compare Parts:
AK5381ET
Asahi Kasei Microsystems Corporation
ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, PDSO16, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASAHI KASEI MICRODEVICES CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 3.3 V | |
Analog Input Voltage-Min | 2.7 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Number of Analog In Channels | 2 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 4.4 mm |
Alternate Parts for AK5381ET
This table gives cross-reference parts and alternative options found for AK5381ET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AK5381ET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AK5381VT | ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, PDSO16, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-16 | Asahi Kasei Microsystems Corporation | AK5381ET vs AK5381VT |